Schneider Electric K1F5 Series Push Button Switch, Slide, Rear, 10 mm Cutout 690 V
- RS Stock No.:
- 429-166
- Mfr. Part No.:
- K1F513U
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$107.77
(exc. GST)
$118.55
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.77 |
*price indicative
- RS Stock No.:
- 429-166
- Mfr. Part No.:
- K1F513U
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Slide | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | K1F5 | |
| Panel Cutout Size | 10 mm | |
| Mount Type | Rear | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 690V | |
| Maximum Operating Temperature | 55°C | |
| Switch Configuration | CO | |
| Standards/Approvals | UL 240 V 1 hp 3 phases, CENELEC EN 50013, CSA 240 V 1 hp 1 phase, CSA 240 V 3 hp 3 phases 2 -pole(s), IEC 60947-3 for power circuit, IEC 60947-5-1 for control circuit, UL 240 V 0.33 hp 1 phase 2 -pole(s) | |
| Width | 200 mm | |
| Switch Contact Current | 12 A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Slide | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series K1F5 | ||
Panel Cutout Size 10 mm | ||
Mount Type Rear | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 690V | ||
Maximum Operating Temperature 55°C | ||
Switch Configuration CO | ||
Standards/Approvals UL 240 V 1 hp 3 phases, CENELEC EN 50013, CSA 240 V 1 hp 1 phase, CSA 240 V 3 hp 3 phases 2 -pole(s), IEC 60947-3 for power circuit, IEC 60947-5-1 for control circuit, UL 240 V 0.33 hp 1 phase 2 -pole(s) | ||
Width 200 mm | ||
Switch Contact Current 12 A | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Cam switch body is a 3 pole changeover switch designed for efficient electrical control. It does not include an Off position and offers a switching angle of 30° to the right and left, allowing versatile operation. The cam switch is mounted at the rear using four fixing holes, providing secure installation. The bezel is made of durable plastic, and the switch has a conventional free air thermal current rating of 12 A and a conventional enclosed thermal current of 10 A.
Shock and vibration resistance
1000000 cycles mechanical life
Related links
- Schneider Electric Harmony Series Push Button Switch Front 690V
- Schneider Electric Harmony Series Push Button Switch SPST, 250V
- Schneider Electric Harmony Series Push Button Switch DPST IP20
- Schneider Electric Harmony Series Push Button Switch 1NO IP20
- Schneider Electric Harmony Series Illuminated Push Button Switch 16mm Cutout Red LED IP65
- Schneider Electric Harmony Series Push Button Switch Screw Mount SPST IP66
- Schneider Electric Harmony Series Illuminated Push Button Switch Panel Mount SPST
- Schneider Electric Harmony Series Push Button Switch Front 300V, IP20

