Schneider Electric Harmony Series Push Button Switch, Slow Break, Screw, 22 mm Cutout, SPST, IP66, IP67, IP69, IP69K 600
- RS Stock No.:
- 341-175
- Mfr. Part No.:
- XB5AS9444S40
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$130.24
(exc. GST)
$143.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $130.24 |
*price indicative
- RS Stock No.:
- 341-175
- Mfr. Part No.:
- XB5AS9444S40
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Slow Break | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 22 mm | |
| Series | Harmony | |
| Mount Type | Screw | |
| Contact Configuration | SPST | |
| Terminal Type | Screw | |
| IP Rating | IP66, IP67, IP69, IP69K | |
| Contact AC Voltage | 600V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 10mm | |
| Width | 4mm | |
| Standards/Approvals | BV, CSA, DNV JIS C8201-5-1CSA C22.2 No 14IEC 60947-5-1IEC 60947-5-4IEC 60947-5-5IEC 60364-5-53UL 508ISO 13850IEC 60204-1IEC 60947-1JIS C8201-1, LROS, UL | |
| Height | 43mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Slow Break | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 22 mm | ||
Series Harmony | ||
Mount Type Screw | ||
Contact Configuration SPST | ||
Terminal Type Screw | ||
IP Rating IP66, IP67, IP69, IP69K | ||
Contact AC Voltage 600V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Length 10mm | ||
Width 4mm | ||
Standards/Approvals BV, CSA, DNV JIS C8201-5-1CSA C22.2 No 14IEC 60947-5-1IEC 60947-5-4IEC 60947-5-5IEC 60364-5-53UL 508ISO 13850IEC 60204-1IEC 60947-1JIS C8201-1, LROS, UL | ||
Height 43mm | ||
- COO (Country of Origin):
- CZ
Schneider Electric Harmony Series Push Button Switch, 22mm Panel Cut Out Diameter, 10A Contact Current Rating - XB5AS9444S40
This push button switch is designed for robust industrial applications, featuring a vibrant red mushroom style. With a diameter of 40mm and a panel cut-out diameter of 22mm, it is perfectly suited for various installation environments. Capable of handling a voltage rating of 600V and configured with a 1NC contact layout, this switch is Ideal for reliable operation in automation and electrical tasks. Its Durable construction is rated IP66, IP67, IP69, and IP69K, ensuring resilience against dust and water ingress.
Features & Benefits
• Slow break operation enhances the safety of electrical circuits
• Designed for screw mounting, simplifying installation processes
• The mushroom style offers easy and effective operation in industrial settings
• IP66, IP67, IP69, and IP69K ratings ensure protection against intrusions
• Designed for screw mounting, simplifying installation processes
• The mushroom style offers easy and effective operation in industrial settings
• IP66, IP67, IP69, and IP69K ratings ensure protection against intrusions
Applications
• Utilised in harsh environments for reliable electrical control
• Can be used in machinery requiring robust switch operation
• Used in panel assemblies for clear, accessible Interface controls
• Suitable for automation systems in manufacturing processes
• Ideal for demanding high ingress protection ratings
• Can be used in machinery requiring robust switch operation
• Used in panel assemblies for clear, accessible Interface controls
• Suitable for automation systems in manufacturing processes
• Ideal for demanding high ingress protection ratings
What is the contact configuration of this switch and how does it impact functionality?
The contact configuration is 1NC, which means it opens its circuit when activated, ensuring that devices are deactivated when needed, thereby enhancing safety in critical applications.
What temperature range can it operate within and why is this important?
It operates efficiently between -40°C to +70°C, making it suitable for extreme conditions, ensuring consistent performance across various environments including cold storage and high-temperature machinery.
How does the IP rating contribute to the switch's usability in different settings?
The multiple IP ratings ensure protection against both dust and moisture, allowing for uninterrupted functionality in environments where exposure to harsh elements is a concern.
What material is used for the contact, and how does it affect performance?
The switch features silver alloy contacts, which provide superior conductivity and corrosion resistance, ultimately enhancing the reliability of the electrical connections over time.
Related links
- Schneider Electric XALD Series Push Button Switch Screw 1 NC IP66 IP69K,
- Schneider Electric Harmony XB5 Series Push Button Switch Panel SPDT IP69 600
- Schneider Electric Screw Green LED Pilot Light IP66 IP69 Round, 24V
- Schneider Electric Screw Amber LED Pilot Light IP69K IP67 Round, 24V
- Schneider Electric Screw Blue LED Pilot Light IP69K IP67 Round, 24V
- Schneider Electric XB6D Series Illuminated Push Button Switch 16 mm Cutout Red LED 30 V
- Schneider Electric Screw Red LED Pilot Light IP69K IP69 Round, 24V
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch Panel 1 NO, Green
