Schneider Electric Harmony Series Push Button Switch, Flange, SPST, IP20
- RS Stock No.:
- 346-988
- Mfr. Part No.:
- ZB5AZ1023
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$28.24
(exc. GST)
$31.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.24 |
*price indicative
- RS Stock No.:
- 346-988
- Mfr. Part No.:
- ZB5AZ1023
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | Harmony | |
| Mount Type | Flange | |
| Contact Configuration | SPST | |
| Terminal Type | FASTON | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Push Button Diameter | 22mm | |
| Push Button Material | Plastic | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DNV, UL 508, LROS, CSA, BV, GL, UL-gelistet, IEC 60947-5-1, CSA C22.2 Nr. 14, IEC 60947-1, JIS C8201-1, JIS C8201-5-1, IEC 60947-5-4 | |
| Hazardous Area Certification | No | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series Harmony | ||
Mount Type Flange | ||
Contact Configuration SPST | ||
Terminal Type FASTON | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Push Button Diameter 22mm | ||
Push Button Material Plastic | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DNV, UL 508, LROS, CSA, BV, GL, UL-gelistet, IEC 60947-5-1, CSA C22.2 Nr. 14, IEC 60947-1, JIS C8201-1, JIS C8201-5-1, IEC 60947-5-4 | ||
Hazardous Area Certification No | ||
Body Material Plastic | ||
- COO (Country of Origin):
- FR
Schneider Electric Harmony Series Contact Block, 22mm Push Button Diameter, 1NC Contact Configuration - ZB5AZ1023
This contact Block is a VITAL component designed for automated systems, embodying reliability and efficiency in its operation. Featuring a 1NC contact configuration, this device is well-suited for applications requiring precise control. With a voltage rating of 250V, it operates effectively within an extensive temperature range of -40°C to +70°C, ensuring durability in diverse environments. Its 22mm push button, crafted from high-quality plastic, facilitates user interaction while maintaining robust performance.
Features & Benefits
• Designed for slow break switch operation to prevent electrical arcing
• IP20 rated for effective protection against dust ingress
• Faston Terminal connections enable quick and secure installation
• Wide operating temperature range ensures versatility in usage
• Compact design with a 22mm diameter push button for ease of use
• IP20 rated for effective protection against dust ingress
• Faston Terminal connections enable quick and secure installation
• Wide operating temperature range ensures versatility in usage
• Compact design with a 22mm diameter push button for ease of use
Applications
• Used in industrial control panels for automation systems
• Ideal for machine safety switches in manufacturing
• Suitable for use in electrical distribution boards
• Implemented in control circuits where space is limited
• Ideal for machine safety switches in manufacturing
• Suitable for use in electrical distribution boards
• Implemented in control circuits where space is limited
What Terminal types are compatible with this device?
It features Faston terminals, which allow for swift and reliable connections in electrical circuits. This type is particularly suited for ease of installation and maintenance in various environments.
How does the temperature resistance of this product enhance its usage?
With a minimum operating temperature of -40°C and a maximum of +70°C, it is reliable in extreme conditions, making it suitable for outdoor applications or harsh industrial environments.
What materials are used in its construction, and how do they benefit performance?
The contact Block is MADE with silver alloy, contributing to excellent conductivity and durability while reducing wear over time, leading to enhanced longevity in high-usage scenarios.
Related links
- Schneider Electric ZB5A Series Push Button Switch 1 NO, IP20
- Schneider Electric ZB5A Series Push Button Switch 2 NC, IP20
- Schneider Electric ZB5A Series Push Button Switch, Front Red
- Schneider Electric ZB5A Series Push Button Switch IP66 IP69, IP69K
- Schneider Electric ZB5A Series Push-in Push Button Head IP66, IP67
- Schneider Electric ZB5A Series Yellow Push Push Push Button Head IP66, IP67
- Schneider Electric ZB5A Series Blue Push Push Push Button Head IP67 UL BV CSA
- Schneider Electric ZB5A Series Black Push-in Push Button Head IP66, IP67
