Schneider Electric Harmony Series Illuminated Push Button Switch, Slow Break, Panel, 16 mm Cutout, SPST, Red LED, IP65,
- RS Stock No.:
- 479-592
- Mfr. Part No.:
- XB6CW4B2B
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$101.37
(exc. GST)
$111.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 14 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $101.37 |
*price indicative
- RS Stock No.:
- 479-592
- Mfr. Part No.:
- XB6CW4B2B
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Actuator Colour | Red | |
| Switch Operation | Slow Break | |
| Illuminated | Yes | |
| Panel Cutout Size | 16 mm | |
| Series | Harmony | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | FASTON | |
| LED Colour | Red | |
| IP Rating | IP65 | |
| Contact DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Flush | |
| Contact AC Voltage | 24V ac | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | 1 NC | |
| Length | 57mm | |
| Height | 18mm | |
| Standards/Approvals | JIS C 852, JIS C 4520, IEC 60947-5-5, IEC 60947-5-1, IEC 60947-1, CSA C22.2 No 14 | |
| Switch Contact Current | 3A | |
| Width | 18mm | |
| Legend | Unmarked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Actuator Colour Red | ||
Switch Operation Slow Break | ||
Illuminated Yes | ||
Panel Cutout Size 16 mm | ||
Series Harmony | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type FASTON | ||
LED Colour Red | ||
IP Rating IP65 | ||
Contact DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Flush | ||
Contact AC Voltage 24V ac | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration 1 NC | ||
Length 57mm | ||
Height 18mm | ||
Standards/Approvals JIS C 852, JIS C 4520, IEC 60947-5-5, IEC 60947-5-1, IEC 60947-1, CSA C22.2 No 14 | ||
Switch Contact Current 3A | ||
Width 18mm | ||
Legend Unmarked | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Harmony XB5 Series Push Button Switch Panel SPST IP66, IP67
- Schneider Electric Harmony XB5 Series Push Button Switch Panel Mount SPST IP66,
- Schneider Electric Harmony Series Illuminated Push Button Switch Panel SPDT
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch Panel SPDT
- Schneider Electric Harmony XB5 Series Push Button Switch Panel SPST IP66
- Schneider Electric Harmony XB5 Series Push Button Switch Panel SPST IP66
- Schneider Electric Harmony XB4 Series Push Button Switch Panel SPST IP66
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch Panel 1 NO, Green
