Schneider Electric Harmony Series Push Button Switch, Front, 22 mm Cutout, DPST, IP20
- RS Stock No.:
- 346-989
- Mfr. Part No.:
- ZBE5043
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$68.77
(exc. GST)
$75.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.77 |
*price indicative
- RS Stock No.:
- 346-989
- Mfr. Part No.:
- ZBE5043
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Cutout Diameter | 22mm | |
| Series | Harmony | |
| Mount Type | Front | |
| Push Button Actuation | Nicht Zutreffend | |
| Contact Configuration | DPST | |
| Terminal Type | FASTON | |
| IP Rating | IP20 | |
| Push Button Diameter | 22mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60068-2-6, IEC 60068-2-27, IEC 60947-5-1, IEC 60947-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Cutout Diameter 22mm | ||
Series Harmony | ||
Mount Type Front | ||
Push Button Actuation Nicht Zutreffend | ||
Contact Configuration DPST | ||
Terminal Type FASTON | ||
IP Rating IP20 | ||
Push Button Diameter 22mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60068-2-6, IEC 60068-2-27, IEC 60947-5-1, IEC 60947-1 | ||
- COO (Country of Origin):
- FR
Schneider Electric Harmony Series Contact Block, 22mm Push Button Diameter, 10A Current Rating - ZBE5043
This contact Block is designed for efficient control in various electrical systems. It features a slow break switch operation, making it Ideal for applications requiring a gradual disconnect. With a front mounting configuration and a robust 2NC contact arrangement, this device is rated for voltages up to 300V, accommodating a wide range of electrical needs.
Features & Benefits
• 2NC contact configuration provides reliable switching capability
• Slow break operation enhances safety during circuit disconnection
• Rated for 300V, ensuring compatibility with numerous systems
• IP20 rating offers protection against solid objects
• Slow break operation enhances safety during circuit disconnection
• Rated for 300V, ensuring compatibility with numerous systems
• IP20 rating offers protection against solid objects
Applications
• Used for reliable control in automation systems
• Ideal for electrical installations in mechanical equipment
• Suitable for harsh environmental conditions with high-temperature operation
• Effective in projects requiring robust electrical connections
• Ideal for electrical installations in mechanical equipment
• Suitable for harsh environmental conditions with high-temperature operation
• Effective in projects requiring robust electrical connections
What is the significance of the slow break switch operation?
The slow break switch operation prevents sudden interruptions in current flow, reducing the risk of electrical arcing and ensuring safer operation in critical applications.
How does the 2NC configuration enhance functionality?
The 2NC configuration allows for redundant switching pathways, providing improved reliability in signalling and control functions, critical for maintaining operational safety.
What type of connectivity can be expected with this product?
It features a Faston Terminal type, which allows for quick and easy connections while ensuring a secure fit, minimising potential disconnections during operation.
In what temperature range does this contact Block operate effectively?
This contact Block can function efficiently across a broad temperature range from -40°C to +70°C, supporting diverse application environments without performance degradation.
How does the IP20 rating affect usability in industrial settings?
The IP20 rating indicates protection against solid objects greater than 12.5mm, making it suitable for enclosed environments but less Ideal for exposure to water or dust in open areas.
Related links
- Schneider Electric XB7 Series Push-in Push Button Nut 22 mm Cutout IP20, IP65
- Schneider Electric Harmony Series Key Release Emergency Stop Push Button 22 mm Cutout IP20, IP65
- Schneider Electric Harmony XB7 Series Turn to Release Emergency Stop Push Button 22 mm Cutout IP20,
- Bartec Bartec Series Push Button Switch 30 mm Cutout IP20
- ABB Compact Series Key Release Emergency Stop Push Button 22.5 mm Cutout IP20 IP67, IP69K
- Schneider Electric ZB5A Series Push Button Switch 2 NC, IP20
- TE Connectivity PBES22 Series Illuminated Emergency Stop Push Button 22.3 mm Cutout IP20, IP65
- APEM A02ES-H Series Twist Release Emergency Stop Push Button 22 mm Cutout IP20, IP65
