Schneider Electric Harmony Series Illuminated Push Button Switch, Slow Break, 16 mm Cutout, 1 NO/1 NC, Red LED, IP65, 30
- RS Stock No.:
- 340-745
- Mfr. Part No.:
- XB6DF4B5B
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$115.21
(exc. GST)
$126.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $115.21 |
*price indicative
- RS Stock No.:
- 340-745
- Mfr. Part No.:
- XB6DF4B5B
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Slow Break | |
| Actuator Colour | Red | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 16 mm | |
| Series | Harmony | |
| Contact Configuration | 1 NO/1 NC | |
| LED Colour | Red | |
| Terminal Type | FASTON | |
| IP Rating | IP65 | |
| Contact DC Voltage | 30V dc | |
| Contact AC Voltage | 30V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 24mm | |
| Standards/Approvals | UL 508, JIS C 852, JIS C 4520, EN/IEC 60947-5-5, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 Nr. 14 | |
| Length | 57mm | |
| Height | 18mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Slow Break | ||
Actuator Colour Red | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 16 mm | ||
Series Harmony | ||
Contact Configuration 1 NO/1 NC | ||
LED Colour Red | ||
Terminal Type FASTON | ||
IP Rating IP65 | ||
Contact DC Voltage 30V dc | ||
Contact AC Voltage 30V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 24mm | ||
Standards/Approvals UL 508, JIS C 852, JIS C 4520, EN/IEC 60947-5-5, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 Nr. 14 | ||
Length 57mm | ||
Height 18mm | ||
- COO (Country of Origin):
- FR
Schneider Electric Harmony Series Push Button Switch, 16mm Panel Cut Out Diameter, 250V Voltage Rating - XB6DF4B5B
This push button switch is an essential component designed for versatile applications in automation and electrical systems. Featuring a rectangular shape, it includes a 16mm diameter panel cut-out, making it suitable for a range of mounting needs. The illuminated push button is vibrantly red, ensuring it stands out for easy operation. With a voltage rating of 250V and a contact current capability of 6A, this switch operates efficiently within temperature extremes from -25°C to +70°C, offering reliable functionality in demanding environments.
Features & Benefits
• Illuminated design enhances visibility and accessibility in low light
• IP65 rating provides robust protection against dust and water
• Slow break operation reduces electrical arcing for safety
• 1NO 1NC contact configuration allows for versatile circuit control
• Constructed from silver alloy for durability and efficient conductivity
• Faston terminals facilitate quick and secure connections
• IP65 rating provides robust protection against dust and water
• Slow break operation reduces electrical arcing for safety
• 1NO 1NC contact configuration allows for versatile circuit control
• Constructed from silver alloy for durability and efficient conductivity
• Faston terminals facilitate quick and secure connections
Applications
• Used in control panels for machinery in industrial settings
• Ideal for emergency stop in automation systems
• Suitable for use in outdoor environments where water resistance is essential
• Applied in electronics where Visual feedback is Crucial during operation
• Utilised in mechanical assembly lines for quick, reliable operation
• Ideal for emergency stop in automation systems
• Suitable for use in outdoor environments where water resistance is essential
• Applied in electronics where Visual feedback is Crucial during operation
• Utilised in mechanical assembly lines for quick, reliable operation
What is the maximum voltage this switch can handle?
The switch can accommodate a maximum DC voltage of 250V, ensuring it is suitable for various electrical applications.
How does the IP65 rating benefit the switch in harsh conditions?
The IP65 rating indicates protection against dust ingress and water jets, making the switch Ideal for use in outdoor or industrial environments where exposure to moisture is likely.
What material is used for the contact components, and why is it significant?
The switch uses silver alloy for its contacts, which provides excellent conductivity and resistance to wear, ensuring long-term reliability and performance.
Can this switch be mounted in panels with a specific cut-out size?
Yes, it is designed for a panel cut-out diameter of 16mm, making it easy to incorporate into pre-existing setups without extensive modifications.
Related links
- Schneider Electric XB6 Series Illuminated Push Button Switch Panel SPST IP65, 250
- Schneider Electric XALD Series Push Button Switch Screw 1 NC IP66 IP69K,
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch Panel 1 NO, Green
- Schneider Electric Harmony Series Illuminated Push Button Switch Panel SPDT
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch Panel SPDT
- Schneider Electric XB4 Series Illuminated Push Button Switch Through Hole SPST, Yellow
- Schneider Electric XALFKA Series Push Button Switch, Slow Break
- Schneider Electric Harmony XB5 Series Push Button Switch Panel SPST IP66
