Schneider Electric Harmony Series Push Button Switch, Screw White, IP66, IP67, IP69, IP69K

Subtotal (1 unit)*

$51.81

(exc. GST)

$56.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$51.81

*price indicative

RS Stock No.:
429-065
Mfr. Part No.:
ZB5AV156
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Switch

Illuminated

No

Series

Harmony

Mount Type

Screw

Push Button Colour

White

Terminal Type

Screw

IP Rating

IP66, IP67, IP69, IP69K

Push Button Diameter

22mm

Illumination Voltage

250V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Push Button Material

Plastic

Standards/Approvals

IEC 60947-5-4, CSA C22.2 Nr. 14, DNV, IEC 60947-5-1, BV, UL 508, JIS C8201-5-1, CSA, IEC 60947-1, UL, JIS C8201-1, GL, LROS (Lloyds register of shipping)

Hazardous Area Certification

No

Body Material

Plastic

COO (Country of Origin):
FR

Schneider Electric Harmony Series Push Button Switch, 600V Voltage Rating, 22mm Push Button Diameter - ZB5AV156


This push button switch is designed for robust and reliable use in various industrial applications. With a diameter of 22mm, this product features a screw mount configuration that facilitates straightforward installation. Built to withstand harsh environments, it boasts an impressive IP rating of IP66, IP67, IP69, and IP69K, ensuring protection against water and dust ingress, while operating efficiently within a temperature range of -25°C to +70°C.

Features & Benefits


• Designed for durability, ensuring long-lasting performance
• IP66, IP67, and IP69 ratings for waterproof and dustproof protection
• Screw clamp Terminal type simplifies wiring connections
• Crafted from robust plastic to resist impact and wear

Applications


• Used for control panels in industrial machinery
• Utilised in harsh environments for enhanced reliability
• Effective in automation systems requiring robust components
• Ideal for electrical installations demanding high durability

What is the maximum voltage this switch can handle in industrial settings?


The switch is rated for a maximum voltage of 600V, making it suitable for high voltage applications across various industries.

What environmental conditions can this push button switch withstand?


It is designed to operate effectively in a range of temperatures from -25°C to +70°C, and its high IP ratings ensure protection from water and dust ingress.

How is the push button switch mounted for use?


This model utilises a screw mount feature, which allows for secure installation and stable operation even in dynamic environments.

What materials are used in the construction of this switch?


The switch is constructed from Durable plastic, ensuring strength and resilience against impact as well as environmental factors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy