RS Better World

Schneider Electric XB5 Series Push Button Switch, Spring Return, 22 mm Cutout, SPDT, White LED, IP66, IP67, IP69, IP69K,

Subtotal (1 unit)*

$63.06

(exc. GST)

$69.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$63.06

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
212-4833
Mfr. Part No.:
XB5AA15
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Switch

Actuator Colour

White

Switch Operation

Spring Return

Illuminated

No

Panel Cutout Size

22 mm

Series

XB5

Contact Configuration

SPDT

LED Colour

White

Terminal Type

Screw Clamp

IP Rating

IP66, IP67, IP69, IP69K

Actuator Style

Round

Contact AC Voltage

600V ac

Contact DC Voltage

600V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Switch Contact Current

10A

Width

30mm

Height

42mm

Length

52mm

Standards/Approvals

CSA C22.2 No. 14, EN/IEC 60947-1, EN/IEC 60947-5-1, JIS C8201-1, JIS C8201-5-1, UL 508

Better World Product

Yes

Better World Claim

Repairable by the End User

Legend

Blank

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric XB5AA15 is a white flush complete pushbutton unmarked, Ø22 mm, spring return operator , 1NO+1NC Contacts Type.

Bezel material Plastic Dark grey plastic.

IP degree of protection IP66

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy