RS Better World

Schneider Electric Harmony XB5 Series Push Button Switch, Panel, 22 mm Cutout, Red LED, IP66

Subtotal (1 unit)*

$77.46

(exc. GST)

$85.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$77.46

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
746-9434
Mfr. Part No.:
XB5AL84101
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Switch

Actuator Colour

Red

Illuminated

No

Series

Harmony XB5

Panel Cutout Size

22 mm

Mount Type

Panel

LED Colour

Red

Terminal Type

Screw Clamp

IP Rating

IP66

Minimum Operating Temperature

-40°C

Actuator Style

Round

Maximum Operating Temperature

70°C

Height

29mm

Width

29mm

Standards/Approvals

EN/IEC 60947-1

Length

120mm

Better World Product

Yes

Better World Claim

Repairable by the End User

Legend

Symbol

COO (Country of Origin):
FR

Schneider Electric XB5AL84101


This Harmony XB5, projecting manual overload reset pushbutton is red. It has a round shape and a plastic bezel. It is marked with O symbol. This complete manual overload reset pushbutton provides an ergonomic interface for controlling your machines thanks to its projecting push head. It provides a robust and precise control when it is required to reset your machines and processes. It is easily installed into standard 22mm diameter panel cut-outs. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments. It is ideal for applications requiring good resistance to chemical agents and/or double electrical insulation. Vibration resistant screw clamp connection terminals ensure high vibration resistance making product suitable installation on high impact machine.

Reset Pushbuttons XB5 Range


Harmony XB5 Range

Plastic Bezel

Plastic collar

Standards

Class II conforming to IEC 60536, IP66 conforming to IEC 60529, IK03 conforming to IEC 50102, EN/IEC 60947-1, UL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy