Schneider Electric Harmony Series Push Button Switch, Through Hole, IP69
- RS Stock No.:
- 358-274
- Mfr. Part No.:
- ZBRZ1
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$367.13
(exc. GST)
$403.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $367.13 |
*price indicative
- RS Stock No.:
- 358-274
- Mfr. Part No.:
- ZBRZ1
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | Harmony | |
| Mount Type | Through Hole | |
| IP Rating | IP69 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, IEC 60947 1, IEC 60947 5 1 | |
| Height | 34.5mm | |
| Length | 12mm | |
| Width | 43.6mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series Harmony | ||
Mount Type Through Hole | ||
IP Rating IP69 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, IEC 60947 1, IEC 60947 5 1 | ||
Height 34.5mm | ||
Length 12mm | ||
Width 43.6mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric Commissioning Module, with the device short name XB5R, is compatible with the ZBRA1 antenna (V3.3 and above), ZBRN1 wireless access point (V3.32 and above), and ZBRN2 wireless access point (V3.32 and above). It is sold as an indivisible unit, with a quantity of 1 per sale. The module operates with a rated supply voltage of 3V, powered by a battery.
IEC 60947 1 and IEC 60947 5 1 certified
Mechanical durability of 1000 cycles
RoHS compliant
Related links
- Schneider Electric ZBR Series Current Sensor 180 A 2.5 to 180 600V 24 mm Bore
- Schneider Electric Harmony Series Push Button Switch 22 mm Cutout Green IP66 IP69, IP69K
- Schneider Electric Harmony Series Push Button Switch 22 mm Cutout Red IP66 IP69, IP69K
- Schneider Electric XB4 Series Push Button Switch 22 mm Cutout Green IP66, IP67
- Schneider Electric Harmony XD2 Series Push Button Switch 30 mm Cutout 120 V dc 230 V ac
- Schneider Electric ZB5A Series Push Button Switch IP66 IP69, IP69K
- Schneider Electric XB4BS Series Push Button Emergency Stop Push Button 22.5 mm Cutout IP67, IP69
- Schneider Electric Harmony Series Push Button Switch IP66 IP69, IP69K
