Schneider Electric Harmony XD2 Series Push Button Switch, Through Hole, 30 mm Cutout, 1 FO, 120 V dc 230 V ac
- RS Stock No.:
- 110-234
- Mfr. Part No.:
- XD2CD3113
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,018.81
(exc. GST)
$1,120.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,018.81 |
*price indicative
- RS Stock No.:
- 110-234
- Mfr. Part No.:
- XD2CD3113
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 30 mm | |
| Series | Harmony XD2 | |
| Mount Type | Through Hole | |
| Contact Configuration | 1 FO | |
| Terminal Type | Screw | |
| Contact AC Voltage | 230V ac | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 120V dc | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, REACH | |
| Switch Contact Current | 27A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 30 mm | ||
Series Harmony XD2 | ||
Mount Type Through Hole | ||
Contact Configuration 1 FO | ||
Terminal Type Screw | ||
Contact AC Voltage 230V ac | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 120V dc | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, REACH | ||
Switch Contact Current 27A | ||
- COO (Country of Origin):
- FR
The Schneider Electric joystick controller is a versatile and durable product designed for various applications. With its compact design and high-quality construction, it is the perfect choice for control and automation purposes.
Can be operated in all positions and directions for flexibility
1 C/O for snap action contacts type and composition for reliable performance
10 A short-circuit protection for safety
Long electrical durability of 1000000 cycles for extended use
Environmentally friendly with Green Premium status and RoHS compliance
Related links
- Schneider Electric Harmony XD2 Series Push Button Switch 30 mm Cutout 120 V dc 230 V ac
- ABB CP1 Series Push Button Switch, 230 V dc 230 V ac
- ABB Compact Series Push Button Switch Panel SPDT 230 V dc 230 V ac
- ABB Compact Series Push Button Switch Panel DPST 230 V dc 230 V ac
- ABB Compact Series Illuminated Push Button Switch Panel SPST 230 V dc 230 V ac
- ABB Compact Series Push Button Switch Panel SPST 230 V dc 230 V ac
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 24 V dc 230 V
- Siemens Illuminated Push Button Switch 12 V dc 230 V ac
