Eaton M22S Series Push Button Switch, Spring Return, Panel, 22 mm Cutout, IP67

Subtotal (1 unit)*

$23.81

(exc. GST)

$26.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.81

*price indicative

RS Stock No.:
253-536
Mfr. Part No.:
259522 M22S-DZ-X
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Switch Operation

Spring Return

Product Type

Push Button Switch

Actuator Colour

Black

Illuminated

No

Series

M22S

Panel Cutout Size

22 mm

Mount Type

Panel

IP Rating

IP67

Actuator Style

Push Button

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

CSA, IECEN 60947, UL, CE

Width

30mm

Height

30mm

Length

120mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton is an innovative product from The Eaton Moeller series, specifically designed to enhance control and functionality in your electrical systems. The release pushbutton boasts a sleek black bezel, ensuring not only aesthetic appeal but also reliable performance across various applications. Combining durability with ease of operation, this pushbutton is ideal for environments where robustness is essential. The design features an opening diameter of 22 mm and a spring-return actuator function, making it user-friendly for quick and effective control. Its IP67 rating ensures optimal protection, allowing for use in demanding conditions without compromising on reliability. Whether you're upgrading your current setup or implementing a completely new control solution, this release pushbutton is engineered to meet high operational standards while providing versatility for diverse applications.

Bezel colour is black for a professional look

Offers a degree of protection rated at IP67 and NEMA 4X for reliable outdoor use

Constructed with durable plastic to withstand various environmental conditions

Spring-return actuator function ensures quick reset after use

Compatible with a range of accessories to enhance functionality

Ambient temperature range from -25 °C to 70 °C allows for versatile installation options

UL and CE certified, assuring compliance with industry safety standards

Lightweight at just 0

014 kg, making installation effortless

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy