Eaton M22S Series Push Button Switch, Momentary, Spring Return, Panel, 22.5 mm Cutout, IP67, IP69K

Subtotal (1 pack of 10 units)*

$162.63

(exc. GST)

$178.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$162.63$16.263

*price indicative

RS Stock No.:
251-922
Mfr. Part No.:
216610 M22S-D-S-X0
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Switch Operation

Momentary, Spring Return

Actuator Colour

Black

Product Type

Push Button Switch

Illuminated

No

Series

M22S

Panel Cutout Size

22.5 mm

Mount Type

Panel

IP Rating

IP67, IP69K

Minimum Operating Temperature

-25°C

Actuator Style

Push Button

Maximum Operating Temperature

70°C

Height

30mm

Length

30mm

Standards/Approvals

IEC/EN 60947

Width

30mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller Series M22 Pushbutton features a flat, momentary design with a black inscribed actuator and a matching black bezel, providing a sleek and functional control solution.

NEMA 13 and NEMA 3R rated

IP66 and IP67 protection rated

IP69K and NEMA 12 rated

Shock resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy