Eaton M22 Series Push Button Switch, Spring Return, Flush Mount, 22.5 mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 252-946
- Mfr. Part No.:
- 216675 M22-DRH-R-X0
- Brand:
- Eaton
Subtotal (1 pack of 5 units)*
$155.31
(exc. GST)
$170.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $155.31 | $31.062 |
*price indicative
- RS Stock No.:
- 252-946
- Mfr. Part No.:
- 216675 M22-DRH-R-X0
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Switch Operation | Spring Return | |
| Actuator Colour | Red | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | M22 | |
| Panel Cutout Size | 22.5 mm | |
| Mount Type | Flush Mount | |
| IP Rating | IP66, IP67, IP69K | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | Maintained | |
| Length | 30mm | |
| Width | 30mm | |
| Height | 35mm | |
| Standards/Approvals | CSA, IEC EN, UL, VDE | |
| Legend | Inscribed | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Switch Operation Spring Return | ||
Actuator Colour Red | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series M22 | ||
Panel Cutout Size 22.5 mm | ||
Mount Type Flush Mount | ||
IP Rating IP66, IP67, IP69K | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration Maintained | ||
Length 30mm | ||
Width 30mm | ||
Height 35mm | ||
Standards/Approvals CSA, IEC EN, UL, VDE | ||
Legend Inscribed | ||
- COO (Country of Origin):
- DE
Eaton Push Button Switch, Maintained Function, Red Actuator - 216675 M22-DRH-R-X0
This push button switch is a maintained, non‑illuminated control actuator designed for panel mounting in industrial environments. It provides a visible, inscribed legend and an extended bezel finished in titanium‑colour plastic for straightforward operator use. The device is intended for demanding conditions where ingress protection and standard approvals are required, and it is compatible with smartwire‑DT connections when fitted.
Features and Benefits:
• IP66 IP67 IP69K protection for wet environments
• Maintained switching with changeable stay‑put/spring‑return function
• 5N actuating force for predictable tactile operation
• Operates from -25°C to 70°C for broad thermal ranges
• Meets IEC EN and multiple national approvals for regulatory conformity
• Maintained switching with changeable stay‑put/spring‑return function
• 5N actuating force for predictable tactile operation
• Operates from -25°C to 70°C for broad thermal ranges
• Meets IEC EN and multiple national approvals for regulatory conformity
Applications
• Suitable for heavy‑duty waterproof machine control panels
• Used with SWD‑RMQ modules for networked signalling
• Ideal for food‑industry washdown control stations
• Can be used in outdoor equipment with frequent cleaning
• Used for operator panels requiring inscribed legends
• Used with SWD‑RMQ modules for networked signalling
• Ideal for food‑industry washdown control stations
• Can be used in outdoor equipment with frequent cleaning
• Used for operator panels requiring inscribed legends
What cut-out is required for panel mounting?
A 22.5mm opening is needed to fit the device.
How does the device accommodate different operator actions?
The unit ships maintained but can be configured to spring‑return using the built‑in change mechanism.
What mechanical longevity can installers expect?
The actuator is rated for 1,000,000 mechanical operations under AC use.
Which approvals cover electrical safety and standards?
It holds CSA, IEC EN, UL and VDE related approvals and files listed for verification.
Related links
- Eaton M22 Series Push Button Switch 22.5 mm Cutout IP67, IP69K
- Eaton M22 Series Red Momentary Spring Return Push Button Switch IP67, IP69K
- Eaton M22 Series Red Momentary Spring Return Push Button Switch IP69K IP66
- Eaton M22 Series Push Button Switch 22.5 mm Cutout IP69K
- Eaton RMQ Titan M22 Series Push Button Switch Momentary 22 mm Cutout IP67, IP69K
- Eaton M22 Series White Momentary Spring Return Push Button Switch IP66 IP69K
- Eaton M22 Series Red Switching Function Latching Push Button Switch IP66 IP69K
- Eaton RMQ Titan M22 Series Red Maintained Push Button Head IP69K
