Eaton M22 Series Push Button Switch, Spring Return, Flush Mount, 22.5 mm Cutout, IP66, IP67, IP69K

Subtotal (1 pack of 5 units)*

$155.31

(exc. GST)

$170.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$155.31$31.062

*price indicative

RS Stock No.:
250-817
Mfr. Part No.:
216677 M22-DRH-G-X1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Switch

Switch Operation

Spring Return

Actuator Colour

Green

Illuminated

No

Panel Cutout Size

22.5 mm

Series

M22

Mount Type

Flush Mount

IP Rating

IP66, IP67, IP69K

Actuator Style

Push Button

Minimum Operating Temperature

-25°C

Switch Configuration

Maintained

Maximum Operating Temperature

70°C

Standards/Approvals

UL Category Control No.: NKCR, CE, CSA, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94-91, CSA UL, DNV GL LR, IEC/EN 60947, IEC/EN 60947-5, UL 508, UL File No.: E29184, VDE 0660

Width

30mm

Length

30mm

Height

35mm

Legend

Inscribed

COO (Country of Origin):
DE

Eaton Push Button Switch, 22.5mm Panel Cut-out, Green Actuator - 216677 M22-DRH-G-X1


This push button switch is a maintained, inscribed control actuator designed for harsh environments. It provides a tactile, stay‑put switching function with an option to change to spring return, and is intended for mounting within a 22.5mm panel aperture. The device is non‑illuminated and fitted with a titanium‑coloured bezel and front ring for straightforward identification and panel integration.

Features and Benefits:


• 5N actuating force enables predictable actuation effort
• IP66 IP67 IP69K enclosure protects against water ingress
• -25°C to 70°C rating supports wide ambient operation
• 1,000,000 mechanical operations confirms long life
• SWD connectivity allows Smartwire‑DT integration

Applications


• Suitable for industrial control panels requiring sealed switches
• Ideal for marine equipment with DNV GL LR certification needs
• Used with machinery where a 22.5mm panel cut-out is standard
• Can be used for emergency stop or start functions in wet areas
• Suitable for cabinets requiring NEMA 4X/NEMA13 protection

What mounting aperture is required for installation?


The device requires a 22.5mm panel cut-out and mounts flush with a front ring.

Which ingress protection levels does it provide?


The control head meets IP66, IP67 and IP69K degrees of protection for the front.

How is the actuator configured for different switching behaviour?


It is supplied as maintained with a stay‑put function and can be changed on the device to spring return.

What approvals support its use in regulated installations?


It holds CE, UL, CSA, VDE and IEC/EN 60947 family approvals and has UL File No. E29184.

How does the product Interface with digital wiring systems?


It offers connection to Smartwire‑DT via SWD‑RMQ connections.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy