Eaton M22 Series Illuminated Illuminated Push Button, Maintained, Screw, 22.5 mm Cutout, White LED, IP66, IP67, IP69K
- RS Stock No.:
- 251-119
- Mfr. Part No.:
- 216811 M22S-DRLH-W-X1
- Brand:
- Eaton
Subtotal (1 unit)*
$49.82
(exc. GST)
$54.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.82 |
*price indicative
- RS Stock No.:
- 251-119
- Mfr. Part No.:
- 216811 M22S-DRLH-W-X1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Actuator Colour | White | |
| Switch Operation | Maintained | |
| Product Type | Illuminated Push Button | |
| Illuminated | Yes | |
| Panel Cutout Size | 22.5 mm | |
| Series | M22 | |
| Mount Type | Screw | |
| LED Colour | White | |
| IP Rating | IP66, IP67, IP69K | |
| Actuator Style | Extended | |
| Minimum Operating Temperature | -25°C | |
| Switch Configuration | Maintained | |
| Maximum Operating Temperature | 70°C | |
| Length | 30mm | |
| Width | 30mm | |
| Standards/Approvals | CE, CSA, CSA-C22.2 No. 14-05 IEC/EN 60947, UL 508 | |
| Height | 35mm | |
| Legend | Inscribed 1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Actuator Colour White | ||
Switch Operation Maintained | ||
Product Type Illuminated Push Button | ||
Illuminated Yes | ||
Panel Cutout Size 22.5 mm | ||
Series M22 | ||
Mount Type Screw | ||
LED Colour White | ||
IP Rating IP66, IP67, IP69K | ||
Actuator Style Extended | ||
Minimum Operating Temperature -25°C | ||
Switch Configuration Maintained | ||
Maximum Operating Temperature 70°C | ||
Length 30mm | ||
Width 30mm | ||
Standards/Approvals CE, CSA, CSA-C22.2 No. 14-05 IEC/EN 60947, UL 508 | ||
Height 35mm | ||
Legend Inscribed 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton Illuminated Push Button, 22.5mm Panel Cut-out Size, White LED - 216811 M22S-DRLH-W-X1
This illuminated push button provides a maintained switching solution for operator panels requiring a clear numeric indication. It is an extended actuator, front-ring fitted device with a white LED and an inscribed 1 legend, intended for panel-mount control in demanding environments. The component complies with multiple international approvals and is suitable for installations that need a labelled, stay‑put tactile interface.
Features and Benefits:
• IP69K ingress protection for washdown and high-pressure cleaning
• Maintained operation enabling persistent circuit engagement
• Operates reliably from -25°C to 70°C for varied climates
• 5N actuation force for consistent operator feel
• White LED illumination providing clear status indication
• Maintained operation enabling persistent circuit engagement
• Operates reliably from -25°C to 70°C for varied climates
• 5N actuation force for consistent operator feel
• White LED illumination providing clear status indication
Applications
• Suitable for control panels exposed to regular washdowns
• Ideal for machinery operator stations requiring labelled switches
• Used with systems needing maintained on/off functionality
• Can be used for industrial signage with numeric indication
• Suitable for integration with SWD-RMQ smartwire‑DT connections
• Ideal for machinery operator stations requiring labelled switches
• Used with systems needing maintained on/off functionality
• Can be used for industrial signage with numeric indication
• Suitable for integration with SWD-RMQ smartwire‑DT connections
What mounting aperture is required for installation?
A 22.5mm panel cut-out is required for fitting.
Which materials are used for visible components?
The bezel is plastic and the front ring is fitted to the actuator.
How many command positions does it provide?
It offers a single command position with a latching switching function.
What environmental tests has it passed for humidity?
It meets cyclic and constant damp heat tests to IEC 60068-2-30 and IEC 60068-2-78.
What is its mechanical lifespan under AC operation?
The device is rated for 1,000,000 mechanical operations.
Related links
- Eaton M22 Series Illuminated Illuminated Push Button Screw White LED IP67, IP69K
- Eaton M22 Series Illuminated Illuminated Push Button Screw White LED IP69K 24 V ac
- Eaton M22 Series White Maintained Push Button Switch IP67
- Eaton M22 Series Illuminated Illuminated Push Button 22.5 mm Cutout IP67, IP69K
- Eaton RMQ Titan M22 Series Illuminated Push Button Actuator 22 mm Cutout White IP67, IP69K
- Eaton M22 Series White Push Button Switch IP69K, IP67
- Eaton M22 Series Illuminated Illuminated Push Button Screw Green LED IP69K
- Eaton M22S Series Push Button Switch Panel IP67, IP69K
