Eaton M22S Series Push Button Switch, Maintained, Panel, 22.5 mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 251-928
- Mfr. Part No.:
- 216680 M22S-DRH-S-X0
- Brand:
- Eaton
Subtotal (1 unit)*
$40.62
(exc. GST)
$44.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.62 |
*price indicative
- RS Stock No.:
- 251-928
- Mfr. Part No.:
- 216680 M22S-DRH-S-X0
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Actuator Colour | Black | |
| Switch Operation | Maintained | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 22.5 mm | |
| Series | M22S | |
| Mount Type | Panel | |
| IP Rating | IP66, IP67, IP69K | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 35mm | |
| Length | 30mm | |
| Standards/Approvals | CE CSA, CSAC. . 9491, IECEN 609475, UL, UL IECEN 60947 | |
| Width | 30mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Actuator Colour Black | ||
Switch Operation Maintained | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 22.5 mm | ||
Series M22S | ||
Mount Type Panel | ||
IP Rating IP66, IP67, IP69K | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Height 35mm | ||
Length 30mm | ||
Standards/Approvals CE CSA, CSAC. . 9491, IECEN 609475, UL, UL IECEN 60947 | ||
Width 30mm | ||
- COO (Country of Origin):
- DE
The Eaton Pushbutton embodies efficiency and reliability in an innovative design tailored for demanding applications. Crafted with a sleek black bezel and an inscribed button, it showcases a user-friendly interface that prioritises accessibility. An extended maintained function allows for versatility across various operational needs, making it an ideal choice for control panels and machinery interfaces. Built to withstand harsh environments, this pushbutton is rated for degrees of protection including IP66, IP67, and IP69K, ensuring it remains operational even in challenging conditions.
Features a classical design with a modern aesthetic to fit contemporary control systems
Facilitates easy identification through its inscribed button marking
Constructed from high quality materials ensuring reliability in tough environments
Supports a variety of connection options to enhance installation flexibility
Related links
- Eaton M22S Series Push Button Switch 22.5 mm Cutout IP69K
- Eaton M22S Series Push Button Switch Panel IP66 IP69K
- Eaton Push Button Switch IP66 IP69K
- Eaton M22S Series Push Button Switch Panel IP67, IP69K
- Eaton RMQ Titan M30 Series Push Button Switch Panel Black LED IP67, IP69K
- Eaton M22 Series Black Maintained Push Button Head IP69K
- Eaton M22 Series Push Button Switch 22.5 mm Cutout IP66 IP69K
- Eaton
