Eaton White Push Button Actuator
- RS Stock No.:
- 247-805
- Mfr. Part No.:
- 136639 C22S-DL-W-K10-120
- Brand:
- Eaton
Subtotal (1 unit)*
$105.33
(exc. GST)
$115.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.33 |
*price indicative
- RS Stock No.:
- 247-805
- Mfr. Part No.:
- 136639 C22S-DL-W-K10-120
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Actuator Colour | White | |
| Standards/Approvals | CE marking, CSA, IEC/EN 60947-5-1, UL, UL File No.: E29184, VDE 0660, CSA File No.: 165628, CSA Class No.: 321103, CSA-C22.2 No. 14-05 and 94-M91, UL 508, UL Category Control No.: NKCR | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Actuator Colour White | ||
Standards/Approvals CE marking, CSA, IEC/EN 60947-5-1, UL, UL File No.: E29184, VDE 0660, CSA File No.: 165628, CSA Class No.: 321103, CSA-C22.2 No. 14-05 and 94-M91, UL 508, UL Category Control No.: NKCR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton illuminated pushbutton actuator from The Eaton Moeller series C22 combines innovation and functionality to enhance control in various applications. Designed with a flat profile and a timeless white finish, this actuator ensures a professional aesthetic that blends seamlessly into any environment. Engineered for momentary operation, it delivers reliable performance with a single normally open contact, making it ideal for a multitude of control tasks. With robust screw connections, this actuator accommodates 120 V AC, ensuring familiarity and ease of installation for electrical professionals. The actuator also boasts an impressive lifespan, designed for up to 5 million operations, which promises long-term service without the need for frequent replacements.
Boasts a sleek flat design that complements modern installations
Equipped with a bright LED white light for clear indication
Utilises a screw connection for secure and stable wiring
Has a rated insulation voltage that supports efficient operation
Designed to perform exceptionally in a wide range of temperatures
Offers NEMA 4X and IP67/IP69K ratings for superior environmental protection
Features a durable plastic bezel that enhances longevity
Supports a compact form factor for easy integration in tight spaces
Related links
- Eaton White Push Button Actuator
- Eaton Green Push Button Actuator
- Eaton Panel Mount White LED Push Button Switch IP69K Round, 120V
- Eaton Panel Mount Blue LED Push Button Switch IP67 Dome, 120V
- Eaton C22 Series Illuminated Push Button Actuator 22 mm Cutout White IP67, IP69K
- Eaton Panel Mount Green LED Push Button Switch IP67 Dome, 120V
- Eaton M22 Series Push Button Switch 22.5 mm Cutout Blue LED IP69K 120 V ac
- Eaton Silver Push Button Actuator
