Schneider Electric Harmony XB4 Series Push Button Switch, Fixed, 22 mm Cutout Blue, 1 NO, IP66
- RS Stock No.:
- 245-027
- Mfr. Part No.:
- XB4BP61GEX
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$253.64
(exc. GST)
$279.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 15 January 2027
Units | Per unit |
|---|---|
| 1 + | $253.64 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 245-027
- Mfr. Part No.:
- XB4BP61GEX
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | Harmony XB4 | |
| Cutout Diameter | 22mm | |
| Push Button Actuation | Momentary | |
| Mount Type | Fixed | |
| Push Button Colour | Blue | |
| Contact Configuration | 1 NO | |
| Push Button Style | Mit Balg | |
| Push Button Shape | Round | |
| Terminal Type | Screw | |
| IP Rating | IP66 | |
| Illumination Voltage | 415V | |
| Minimum Operating Temperature | -20°C | |
| Push Button Diameter | 22mm | |
| Push Button Material | Chrome Plated Metal | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | UL 60079-1, EN/IEC 60079-1:2009, UL 60079-31, UL 60079-0, IEC 60079-0:2009, IEC 60079-7:2009, ANSI/ISA 12.12.01, CSA C22.2 Nr. 213, IEC 60079-31:2009 | |
| Hazardous Area Certification | Ex tb IIIC Db, INERIS 04ATEX9004U | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series Harmony XB4 | ||
Cutout Diameter 22mm | ||
Push Button Actuation Momentary | ||
Mount Type Fixed | ||
Push Button Colour Blue | ||
Contact Configuration 1 NO | ||
Push Button Style Mit Balg | ||
Push Button Shape Round | ||
Terminal Type Screw | ||
IP Rating IP66 | ||
Illumination Voltage 415V | ||
Minimum Operating Temperature -20°C | ||
Push Button Diameter 22mm | ||
Push Button Material Chrome Plated Metal | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals UL 60079-1, EN/IEC 60079-1:2009, UL 60079-31, UL 60079-0, IEC 60079-0:2009, IEC 60079-7:2009, ANSI/ISA 12.12.01, CSA C22.2 Nr. 213, IEC 60079-31:2009 | ||
Hazardous Area Certification Ex tb IIIC Db, INERIS 04ATEX9004U | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
Schneider Electric Harmony Series Push Button Switch, 22mm Panel Cut Out Diameter, 10A Current Rating - XB4BP61GEX
Features & Benefits
• 415V voltage rating supports heavy-duty electrical usage
• Screw clamp Terminal provides secure wiring and easy installation
• Round push button design allows for intuitive operation
• Made with silver alloy for improved conductivity and reliability
Applications
• Suitable for machinery and automation equipment
• Used for electrical circuits in industrial environments
• Effective for signal control in equipment operation
What is the operating temperature range for this device?
How does the switch handle electrical loads?
What are the installation requirements for this switch?
Can it be used in outdoor applications?
Related links
- Schneider Electric Harmony XB4 Series Push Button Switch 22 mm Cutout Black IP66
- Schneider Electric Harmony XB4 Series Pushbutton 22.5 mm Cutout Blue IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Push Button Switch Panel Blue LED, IP66
- Schneider Electric Harmony XB4 Series Red Momentary Push Button Switch IP66 IP69K
- Schneider Electric Harmony Series Push Button Switch 1 NO IP67, 600 V dc 600 V ac
- Schneider Electric Harmony Series Illuminated Push Button Switch 22 mm Cutout Blue IP66
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NO 254 V
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch 23 mm Cutout Green IP66
