Schneider Electric Harmony XB4 Series Push Button Switch, Reset, Panel, 22 mm Cutout, Blue LED, IP66
- RS Stock No.:
- 746-9403
- Mfr. Part No.:
- XB4BA862
- Brand:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 746-9403
- Mfr. Part No.:
- XB4BA862
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Reset | |
| Actuator Colour | Blue | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | Harmony XB4 | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel | |
| Terminal Type | Screw Clamp | |
| LED Colour | Blue | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN/IEC 60947-5-4EN/IEC 60947-5-5EN/IEC 60947-5-1UL 508EN/IEC 60947-1CSA C22.2 No 14JIS C8201-5-1JIS C8201-1GLDNVBVCSAUL listedLROS (Lloyds register of shipping) | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Reset | ||
Actuator Colour Blue | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series Harmony XB4 | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel | ||
Terminal Type Screw Clamp | ||
LED Colour Blue | ||
IP Rating IP66 | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Round | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN/IEC 60947-5-4EN/IEC 60947-5-5EN/IEC 60947-5-1UL 508EN/IEC 60947-1CSA C22.2 No 14JIS C8201-5-1JIS C8201-1GLDNVBVCSAUL listedLROS (Lloyds register of shipping) | ||
Legend Blank | ||
- COO (Country of Origin):
- FR
Schneider Electric | Harmony XB4BA Series | Push Buttons
A selection of Harmony XB4BA series of push button by Schneider Electric. These push buttons are a great asset to any control panel or safety board used to control certain e-stop functions or similar functions within several types of environments.
Features and benefits
• Flush style push button, unmarked. Available in red, white, green and black.
• Chromium plated metal with a Zamak fixing collar, durable and easy to maintain.
• 5,000,000 cycles of high-performance mechanical durability ensuring consistent reliability and longevity of use.
• Eco-friendly Green Premium product.
• 18-month manufacturer warranty.
Protection ratings & Safety features (See datasheet for further details) -
• IP 66 rated for further protection against dirt & dust plus high-pressure washer systems typically used in clean down procedures.
• Suitable for use in temperature ranges -40 to 70 ° C.
• CSA, DNV, UL Listed
• EN/IEC 60947-5-1, UL 508 certified.
• NEMA 4 X & NEMA 13 protected for further protection
• CE approval
Applications -
• Energy sectors
• Airports
• Office buildings
Standards
CSA C22-2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, JIS C 4520, UL 508,IP66 conforming to IEC 60529, Class I conforming to IEC 60536
Related links
- Schneider Electric Harmony XB4 Series Push Button Switch Panel SPST IP66,
- Schneider Electric Harmony XB4 Series Push Button Switch Panel SPST IP66,
- Schneider Electric Harmony Series Push Button Switch 22 mm Cutout IP66
- Schneider Electric Harmony XB4 Series Push Button Switch Panel SPST IP66,
- Schneider Electric Harmony XB4 Series Push Button Switch Panel SPST IP66,
- Schneider Electric Harmony XB4 Series Push Button Switch Panel SPST IP66,
- Schneider Electric Harmony XB4 Series Push Button Switch Panel SPDT IP66,
- Schneider Electric Harmony XB4 Series Push Button Switch Panel SPST IP66,
