Schneider Electric XB5 Series Push Button Switch, 22 mm Cutout, 1 NO, IP66, IP67, 600 V dc 600 V ac
- RS Stock No.:
- 276-2539
- Mfr. Part No.:
- XB5AA3341C0
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$46.75
(exc. GST)
$51.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 13 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $46.75 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 276-2539
- Mfr. Part No.:
- XB5AA3341C0
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Actuator Colour | White | |
| Illuminated | No | |
| Panel Cutout Size | 22 mm | |
| Series | XB5 | |
| Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| IP Rating | IP66, IP67 | |
| Minimum Operating Temperature | -40°C | |
| Contact AC Voltage | 600V ac | |
| Contact DC Voltage | 600V dc | |
| Actuator Style | Button | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60947-5-4, JIS C8201-1, JIS C8201-5-1, IEC 60947-5-1, UL 508, IEC 60947-1, CSA C22.2 Nr. 14 | |
| Height | 42mm | |
| Length | 52mm | |
| Width | 30mm | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Actuator Colour White | ||
Illuminated No | ||
Panel Cutout Size 22 mm | ||
Series XB5 | ||
Contact Configuration 1 NO | ||
Terminal Type Screw | ||
IP Rating IP66, IP67 | ||
Minimum Operating Temperature -40°C | ||
Contact AC Voltage 600V ac | ||
Contact DC Voltage 600V dc | ||
Actuator Style Button | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60947-5-4, JIS C8201-1, JIS C8201-5-1, IEC 60947-5-1, UL 508, IEC 60947-1, CSA C22.2 Nr. 14 | ||
Height 42mm | ||
Length 52mm | ||
Width 30mm | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Harmony Series Push Button Switch Panel SPST IP66, IP67 600 V ac
- Schneider Electric Harmony Series Push Button Switch Panel 1 NC IP67, 600 V dc 240
- Schneider Electric Harmony Series Push Button Switch Panel 1 NO IP67, 600 V dc 240
- Schneider Electric Harmony Series Push Button Switch WAN 1 NO/1 NC IP67, 600 V dc 600
- Schneider Electric Harmony Series Push Button Switch Panel SPST IP67, 600 V
- Schneider Electric Harmony Series Push Button Switch Panel 1 NO/1 NC IP67, 600 V
- Schneider Electric Harmony Series Push Button Switch Panel SPDT IP67, 600 V dc 240
- Schneider Electric Harmony Series Push Button Switch 22 mm Cutout IP67 600 V dc 600 V ac
