Schneider Electric Harmony XB4 Series Push Button Switch, Spring Return, Through Hole, 22 mm Cutout, 1 NO, IP66, 254 V

Subtotal (1 unit)*

$334.55

(exc. GST)

$368.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$334.55

*price indicative

RS Stock No.:
346-916
Mfr. Part No.:
XB4BPS51GEX
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Switch Operation

Spring Return

Product Type

Push Button Switch

Illuminated

No

Series

Harmony XB4

Panel Cutout Size

22 mm

Mount Type

Through Hole

Contact Configuration

1 NO

Terminal Type

Screw

IP Rating

IP66

Minimum Operating Temperature

-40°C

Contact AC Voltage

415V ac

Contact DC Voltage

254V dc

Maximum Operating Temperature

70°C

Width

46.2mm

Standards/Approvals

UL 60079-31, UL 60079-18, UL 60079-0, IEC 60079-7:2009, IEC 60079-31:2009, IEC 60079-0:2009, EN/IEC 60079-18:2009, CSA C22.2 No 213, ANSI/ISA 12.12.01

Length

72mm

Switch Contact Current

27A

Height

3mm

COO (Country of Origin):
FR

Schneider Electric Harmony Series Push Button Switch, 22mm Panel Cut Out Diameter, 1NO Contact Configuration - XB4BPS51GEX


This push button switch is an essential component for automation and control in various industrial applications. With a round yellow push button and a 22mm diameter that fits standard panel cut-outs, it is designed for through hole mounting. This device ensures quick and reliable operation, featuring a spring return mechanism for effective control. The push button supports a voltage rating of 415V and is rated for IP66, indicating its resistance to dust and water ingress.

Features & Benefits


• Supports a voltage rating of up to 415 V for high voltage usage
• Spring return operation enhances safety and efficiency
• Features a silver alloy contact for longevity and reliability
• Compatible with screw clamp terminals for easy installation

Applications


• Utilised in control panels to manage electrical circuits
• Effective in machinery for operational safety controls
• Ideal for automation systems requiring reliable push-to-operate functions
• Used in environments where dust and moisture resistance is Crucial
• Effectively serves in industrial settings requiring quick response interfaces

What are the temperature limits for operation and storage?


It operates safely between -20°C to +75°C, making it suitable for various environments.

How does the IP rating impact its use in different environments?


The IP66 rating ensures that it can withstand strong water jets and is dust-tight, allowing for deployment in harsh working conditions.

Can this switch be used in applications that require frequent mechanical operation?


Yes, the spring return mechanism ensures durability and reliability during repetitive use, making it suitable for such applications.

What type of contact configuration does this switch feature?


This switch operates with a 1NO configuration, allowing straightforward on/off control in electrical circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy