Schneider Electric Harmony Series Push Button Switch, 1 NO/1 NC

Subtotal (1 unit)*

$20.81

(exc. GST)

$22.89

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$20.81

*price indicative

RS Stock No.:
244-961
Mfr. Part No.:
ZB6YF04
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Switch

Illuminated

No

Series

Harmony

Contact Configuration

1 NO/1 NC

Length

18mm

Height

24.5mm

Width

18mm

Standards/Approvals

EU-RoHS-Richtlinie

RoHS Status: Exempt

COO (Country of Origin):
CN

Schneider Electric Harmony Series Push Button Switch, 1NO/NC Contact Configuration, Non-Illuminated - ZB6YF04


This push button switch is a VITAL component for control systems in various automation applications. Designed as a non-illuminated option, it features a versatile 1NO/NC configuration, allowing for effective management of circuits and mechanisms. With its Durable construction and simple design, this electrical push button switch is Ideal for both industrial and commercial environments, ensuring reliable operation where needed.

Features & Benefits


• High-quality construction ensures longevity and dependable service
• Non-illuminated design suitable for various applications
• Seamless integration into existing automation systems
• Compatible with multiple electrical setups for versatility
• Simplified installation and maintenance aids user efficiency

Applications


• Used in machinery control panels for operational efficiency
• Effective in building automation for lighting and HVAC systems
• Utilised in security systems for access control mechanisms
• Applied in industrial machinery for emergency stops and functions

What is the significance of the 1NO/NC configuration in this device?


The 1NO/NC configuration allows for both normally open and normally closed circuit operation, providing flexibility in switch functionality. This enables the user to toggle between activating and deactivating a circuit according to specific operational needs.

How does the non-illuminated design benefit users in industrial settings?


The non-illuminated design reduces potential light interference in environments with varying illumination, allowing for straightforward identification and operation in diverse lighting conditions, thus enhancing operational efficiency.

Is this push button suitable for outdoor installations?


Given its non-illuminated design and robust construction, it is advisable to evaluate environmental conditions. Non-protected switches may require enclosure or additional protection if exposed to elements such as water or dust.

Related links