Schneider Electric Harmony XB6 Series Push Button Switch, Spring Return, Panel, 16 mm Cutout, 1 NO/1 NC, Green LED,
- RS Stock No.:
- 817-2891
- Mfr. Part No.:
- XB6AA35B
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$33.58
(exc. GST)
$36.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $33.58 |
*price indicative
- RS Stock No.:
- 817-2891
- Mfr. Part No.:
- XB6AA35B
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Spring Return | |
| Actuator Colour | Green | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 16 mm | |
| Series | Harmony XB6 | |
| Mount Type | Panel | |
| Contact Configuration | 1 NO/1 NC | |
| LED Colour | Green | |
| Terminal Type | Quick Connect, Solder Tag | |
| IP Rating | IP65 | |
| Actuator Style | Round | |
| Contact DC Voltage | 250V | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 240V | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | 1 NO/1 NC | |
| Width | 18mm | |
| Standards/Approvals | JIS C 4520EN/IEC 60947-1, UL 508, EN/IEC 60947-5-1, CSA C22.2 No. 14, JIS C 852EN/IEC 60947-5-5 | |
| Length | 57mm | |
| Height | 18mm | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Spring Return | ||
Actuator Colour Green | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 16 mm | ||
Series Harmony XB6 | ||
Mount Type Panel | ||
Contact Configuration 1 NO/1 NC | ||
LED Colour Green | ||
Terminal Type Quick Connect, Solder Tag | ||
IP Rating IP65 | ||
Actuator Style Round | ||
Contact DC Voltage 250V | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 240V | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration 1 NO/1 NC | ||
Width 18mm | ||
Standards/Approvals JIS C 4520EN/IEC 60947-1, UL 508, EN/IEC 60947-5-1, CSA C22.2 No. 14, JIS C 852EN/IEC 60947-5-5 | ||
Length 57mm | ||
Height 18mm | ||
Legend Blank | ||
Pushbuttons, Spring Return
Related links
- Schneider Electric Harmony Series Illuminated Push Button Switch Panel Green LED
- Schneider Electric Harmony Series Push Button Switch Panel SPST IP65
- Schneider Electric Harmony Series Push Button Switch Panel 1 NO IP65
- Schneider Electric Harmony Series Push Button Switch Panel 1 NO/1 NC IP65
- Schneider Electric Harmony Series Push Button Switch Panel SPDT IP65
- Schneider Electric Harmony Series Push Button Switch Panel 1 NC IP65
- Schneider Electric Harmony Series Push Button Switch Panel SPST IP65
- Schneider Electric Harmony Series Push Button Switch Panel 1 NO/1 NC IP65
