Eaton C22 Series Illuminated Illuminated Push Button, Maintained, Screw, 22.5 mm Cutout, 1 NC, Red LED, IP67, IP69K, 24

Subtotal (1 unit)*

$123.99

(exc. GST)

$136.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$123.99

*price indicative

RS Stock No.:
244-377
Mfr. Part No.:
185591 C22-DRL-R-K01-24-P62
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Illuminated Push Button

Switch Operation

Maintained

Actuator Colour

Red

Illuminated

Yes

Series

C22

Panel Cutout Size

22.5 mm

Mount Type

Screw

Contact Configuration

1 NC

Terminal Type

Pre-Wired

LED Colour

Red

IP Rating

IP67, IP69K

Actuator Style

Flat

Contact AC Voltage

24V ac

Contact DC Voltage

24V dc

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Width

30mm

Standards/Approvals

CE IEC/EN 60947-5-1 CSA UL VDE 0660 CSA Class No.: 321103 CSA File No.: 165628 UL 508 CSA-C22.2 No. 14-18 and No. 94.2-15 CE marking UL Category Control No.: NKCR UL File No.: E29184

Height

30mm

Length

1.06m

Switch Contact Current

4A

Legend

Blank

RoHS Status: Exempt

COO (Country of Origin):
MA
The Eaton illuminated pushbutton actuator from the Moeller series C22 stands as a beacon of reliability and cutting-edge design. Tailored for both industrial and commercial environments, this actuator features a striking red colour, ensuring visibility and immediate recognition during operation. Its flat, maintained design allows for effortless interaction, making it ideal for applications where safety and control are paramount. Engineered for versatility, it boasts robust components capable of withstanding extreme conditions, from damp heat to mechanical shocks. Designed with users in mind, this actuator offers a seamless integration with existing systems, affirming its quality through certifications that vouch for performance under various standards. The use of advanced materials further enhances its durability, supporting longevity while maintaining an aesthetically pleasing appearance.

Built with a durable plastic bezel that withstands environmental challenges

Designed for a broad range of mounting positions, providing installation flexibility

Features positive opening operation, enhancing safety during usage

Offers a visually appealing red lens that promotes quick recognition

Operates reliably at extreme temperatures, ensuring consistent performance

Supports a significant number of switching operations, maximising reliability

Compliance with multiple standards, assuring users of its quality and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy