Eaton C22 Series Illuminated Illuminated Push Button, Maintained, Screw, 22.5 mm Cutout, 1 NO, Blue LED, IP67, IP69K, 24
- RS Stock No.:
- 244-552
- Mfr. Part No.:
- 185597 C22-DRL-B-K10-24-P65
- Brand:
- Eaton
Subtotal (1 unit)*
$142.16
(exc. GST)
$156.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 14 January 2027
Units | Per unit |
|---|---|
| 1 + | $142.16 |
*price indicative
- RS Stock No.:
- 244-552
- Mfr. Part No.:
- 185597 C22-DRL-B-K10-24-P65
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Illuminated Push Button | |
| Actuator Colour | Blue | |
| Switch Operation | Maintained | |
| Illuminated | Yes | |
| Panel Cutout Size | 22.5 mm | |
| Series | C22 | |
| Mount Type | Screw | |
| Contact Configuration | 1 NO | |
| Terminal Type | Pre-Wired | |
| LED Colour | Blue | |
| IP Rating | IP67, IP69K | |
| Actuator Style | Flat | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 24V dc | |
| Contact AC Voltage | 24V ac | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | Latching, Maintained | |
| Height | 30mm | |
| Length | 3.56m | |
| Standards/Approvals | CSA IEC EN 60947-5-1 UL CE VDE 0660 | |
| Width | 30mm | |
| Switch Contact Current | 4A | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Illuminated Push Button | ||
Actuator Colour Blue | ||
Switch Operation Maintained | ||
Illuminated Yes | ||
Panel Cutout Size 22.5 mm | ||
Series C22 | ||
Mount Type Screw | ||
Contact Configuration 1 NO | ||
Terminal Type Pre-Wired | ||
LED Colour Blue | ||
IP Rating IP67, IP69K | ||
Actuator Style Flat | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 24V dc | ||
Contact AC Voltage 24V ac | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration Latching, Maintained | ||
Height 30mm | ||
Length 3.56m | ||
Standards/Approvals CSA IEC EN 60947-5-1 UL CE VDE 0660 | ||
Width 30mm | ||
Switch Contact Current 4A | ||
Legend Blank | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Eaton C22 Series Illuminated Illuminated Push Button Screw 1 NO IP67 24
- Eaton C22 Series Illuminated Illuminated Push Button Screw 1 NO IP67 24
- Eaton C22 Series Illuminated Illuminated Push Button Screw 1 NO IP67
- Eaton C22 Series Illuminated Push Button Actuator 22 mm Cutout Blue IP67, IP69K
- Eaton C22 Series Illuminated Illuminated Push Button Screw 1 NC IP67 24
- Eaton C22 Series Illuminated Push Button 22mm Cutout IP67, IP69K
- Eaton C22 Series Illuminated Push Button Actuator 22 mm Cutout White IP67, IP69K
- Eaton C22 Series Illuminated Illuminated Push Button Screw 1 NO IP67 24
