Eaton M30I Series Push Button Switch, Momentary, Spring Return, Panel, 30.5 mm Cutout, Blue LED, IP66, IP67, IP69
- RS Stock No.:
- 239-745
- Mfr. Part No.:
- 188099 M30I-FD-B-X217
- Brand:
- Eaton
Subtotal (1 unit)*
$52.04
(exc. GST)
$57.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 19 January 2027
Units | Per unit |
|---|---|
| 1 + | $52.04 |
*price indicative
- RS Stock No.:
- 239-745
- Mfr. Part No.:
- 188099 M30I-FD-B-X217
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Switch Operation | Momentary, Spring Return | |
| Actuator Colour | Blue | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | M30I | |
| Panel Cutout Size | 30.5 mm | |
| Mount Type | Panel | |
| LED Colour | Blue | |
| IP Rating | IP66, IP67, IP69 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | Momentary | |
| Standards/Approvals | IEC/EN 60947 VDE 0660 CSA File No.: 012528 CSA Class No.: 3211-03 DNV UL File No.: E29184 GL IEC/EN 60947-5 UL 508 CSA-C22.2 No. 14-05 and 94-M91 CE marking UL Category Control No.: NKCR UL CSA | |
| Width | 46mm | |
| Length | 36mm | |
| Height | 30mm | |
| Legend | Inscribed | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Switch Operation Momentary, Spring Return | ||
Actuator Colour Blue | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series M30I | ||
Panel Cutout Size 30.5 mm | ||
Mount Type Panel | ||
LED Colour Blue | ||
IP Rating IP66, IP67, IP69 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration Momentary | ||
Standards/Approvals IEC/EN 60947 VDE 0660 CSA File No.: 012528 CSA Class No.: 3211-03 DNV UL File No.: E29184 GL IEC/EN 60947-5 UL 508 CSA-C22.2 No. 14-05 and 94-M91 CE marking UL Category Control No.: NKCR UL CSA | ||
Width 46mm | ||
Length 36mm | ||
Height 30mm | ||
Legend Inscribed | ||
- COO (Country of Origin):
- DE
Related links
- Eaton M30I Series Push Button Switch 30.5 mm Cutout IP66 IP69
- Eaton M30I Series Push Button Switch 30.5 mm Cutout IP66 IP69
- Eaton M30I Series Push Button Switch Momentary 30.5 mm Cutout IP66 IP69
- Eaton M30I Series Push Button Switch Momentary 30.5 mm Cutout IP67, IP69
- Eaton RMQ Titan M30 Series Push Button Switch Panel Blue LED IP67, IP69K
- Eaton M30I Series Push Button Switch Panel Green LED IP67, IP69
- Eaton M30I Series Push Button Switch Panel Yellow LED IP67, IP69
- Eaton Push Button Switch IP66 IP69
