Eaton M30I Series Push Button Switch, Momentary, Spring Return, Panel, 30.5 mm Cutout, Grey LED, IP66, IP67, IP69

Subtotal (1 unit)*

$51.01

(exc. GST)

$56.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$51.01

*price indicative

RS Stock No.:
246-796
Mfr. Part No.:
188057 M30I-FD-GR-X66
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Switch Operation

Momentary, Spring Return

Product Type

Push Button Switch

Actuator Colour

Grey

Illuminated

No

Series

M30I

Panel Cutout Size

30.5 mm

Mount Type

Panel

LED Colour

Grey

IP Rating

IP66, IP67, IP69

Minimum Operating Temperature

-25°C

Switch Configuration

Momentary

Maximum Operating Temperature

70°C

Height

30mm

Length

36mm

Width

46mm

Standards/Approvals

VDE 0660 IECEN 60947 CSA 0158 CSA Class .: 110 DNV UL E9184 GL IECEN 609475 UL CSAC. . 1405 and 94M91 CE UL NKCR UL CSA

Legend

Inscribed

COO (Country of Origin):
DE
The Eaton innovative pushbutton is designed for versatility and efficiency, featuring a sleek flat design suitable for various industrial applications. The stainless steel front ring complements its robust construction while providing an elegant finish. With its high degree of protection, this pushbutton is engineered to withstand demanding conditions, making it an ideal choice for environments where reliability is paramount. It offers effortless operation with a momentary action that is perfect for signalling and control tasks, ensuring seamless integration into your automated systems. The exceptional lifespan of this product ensures reduced downtime and maintenance, enhancing overall performance in any setting.

Pushbutton actuator designed for easy integration into control systems

Crafted with a stainless steel front ring for enhanced durability

Achieves IP66, IP67, and IP69 ratings, ensuring protection against dust and water

Capable of withstanding significant mechanical shock for added reliability

Incorporates a momentary spring-return function for efficient operation

Features an inscribed button for clear identification in any environment

Offers a high operating frequency to facilitate rapid cycling in use

Adaptable mounting position to fit a variety of installation requirements

Environmentally rated for extreme temperature ranges, well-suited for diverse conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy