Eaton M30I Series Push Button Switch, Spring Return, Momentary, Panel, 30.5 mm Cutout, IP66, IP67, IP69

Subtotal (1 unit)*

$49.28

(exc. GST)

$54.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.28

*price indicative

RS Stock No.:
239-742
Mfr. Part No.:
188088 M30I-FD-Y
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Switch

Actuator Colour

Yellow

Switch Operation

Spring Return, Momentary

Illuminated

No

Series

M30I

Panel Cutout Size

30.5 mm

Mount Type

Panel

IP Rating

IP66, IP67, IP69

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Switch Configuration

Momentary

Height

30mm

Length

36mm

Width

46mm

Standards/Approvals

IEC/EN 60947 VDE 0660 CSA File No.: 012528 CSA Class No.: 3211-03 DNV UL File No.: E29184 GL IEC/EN 60947-5 UL 508 CSA-C22.2 No. 14-05 and 94-M91 CE marking UL Category Control No.: NKCR UL CSA

COO (Country of Origin):
DE
The Eaton pushbutton actuator from the Moeller series M30 is a perfectly engineered component designed for reliable operation in various applications. Crafted with a sleek flat front and a robust stainless steel bezel, it promises not only aesthetic appeal but also exceptional durability. The momentary actuator features a bright yellow colour, making it highly visible and easy to operate. Its IP67 rating ensures excellent resistance against dust and moisture, making it ideal for harsh environments. This actuator is designed for seamless integration with SmartWire-DT, allowing for efficient communication and control in automation settings. With a lifespan of up to 5 million operations, it is a dependable choice for users seeking reliability and longevity in their pushbutton solutions.

Momentary spring-return function enhances operational efficiency

High visibility yellow actuator colour ensures easy identification

Robust design engineered to withstand harsh environmental conditions

Features a flat design for versatile mounting options

IP67 degree of protection provides outstanding resistance to dust and moisture

Compatible with SmartWire-DT for enhanced connectivity

Mechanical shock resistance guarantees durability in dynamic settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy