Eaton RMQ Titan M30 Series Push Button Switch, Momentary, Panel, 30.5 mm Cutout, Blue LED, IP66, IP67, IP69K

Subtotal (1 unit)*

$41.52

(exc. GST)

$45.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$41.52

*price indicative

RS Stock No.:
274-1142
Mfr. Part No.:
182967 M30C-FD-B-X217
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Switch Operation

Momentary

Product Type

Push Button Switch

Actuator Colour

Blue

Illuminated

No

Series

RMQ Titan M30

Panel Cutout Size

30.5 mm

Mount Type

Panel

LED Colour

Blue

IP Rating

IP66, IP67, IP69K

Minimum Operating Temperature

-25°C

Actuator Style

Flat

Maximum Operating Temperature

70°C

Standards/Approvals

VDE 0660, IEC/EN 60947

Width

46mm

Length

36mm

Height

30mm

Legend

beschriftet

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series M30 pushbutton that has stay put or spring return function can be changed on device function, it is fitted with front ring and flat front design. The Operating frequency 3600 operations per hour.

Round construction type lens

Metal bezel material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy