Eaton Push Button Switch, Panel Mount, 31 mm Cutout Blue, IP66, IP67, IP69

Subtotal (1 unit)*

$50.79

(exc. GST)

$55.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$50.79

*price indicative

RS Stock No.:
272-1380
Mfr. Part No.:
188089 M30I-FD-B
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Switch

Illuminated

No

Cutout Diameter

31mm

Series

Eaton Moeller

Mount Type

Panel Mount

Push Button Actuation

Momentary Spring Return

Push Button Colour

Blue

Push Button Style

Round

Push Button Shape

Round

IP Rating

IP66, IP67, IP69

Push Button Diameter

30.5mm

Minimum Operating Temperature

-25°C

Push Button Material

Metal

Maximum Operating Temperature

70°C

Hazardous Area Certification

EN, IEC

Standards/Approvals

UL 508 CSA-C22.2 No. 14-05 and 94-M91

Body Material

Metal

COO (Country of Origin):
DE
The Eaton Moeller series M30 illuminated pushbutton actuator that has flat front design and fitted with front ring. It has stainless steel bezel colour and metal bezel material.

Round construction type lens

Actuating force of 5 N

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy