Schneider Electric Harmony XB4 Series Push Button Switch, Spring Return, Panel, 22 mm Cutout, SPST, IP66, IP67, IP69,
- RS Stock No.:
- 609-5587
- Mfr. Part No.:
- XB4BPS21EX
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$160.19
(exc. GST)
$176.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 23 December 2026
Units | Per unit |
|---|---|
| 1 + | $160.19 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 609-5587
- Mfr. Part No.:
- XB4BPS21EX
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Spring Return | |
| Actuator Colour | Black | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 22 mm | |
| Series | Harmony XB4 | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Screw | |
| IP Rating | IP66, IP67, IP69, IP69K | |
| Actuator Style | Round | |
| Contact AC Voltage | 600V | |
| Contact DC Voltage | 600V dc | |
| Minimum Operating Temperature | -40°C | |
| Switch Configuration | Spring return | |
| Maximum Operating Temperature | 70°C | |
| Switch Contact Current | 10A | |
| Width | 160mm | |
| Standards/Approvals | EN 50014/EN 50281-1-1/IEC 61241-0/IEC 61241-1/94/9/EC - ATEX directive | |
| Length | 230mm | |
| Height | 30mm | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Legend | Atex (Symbol) | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Spring Return | ||
Actuator Colour Black | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 22 mm | ||
Series Harmony XB4 | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Screw | ||
IP Rating IP66, IP67, IP69, IP69K | ||
Actuator Style Round | ||
Contact AC Voltage 600V | ||
Contact DC Voltage 600V dc | ||
Minimum Operating Temperature -40°C | ||
Switch Configuration Spring return | ||
Maximum Operating Temperature 70°C | ||
Switch Contact Current 10A | ||
Width 160mm | ||
Standards/Approvals EN 50014/EN 50281-1-1/IEC 61241-0/IEC 61241-1/94/9/EC - ATEX directive | ||
Length 230mm | ||
Height 30mm | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
Legend Atex (Symbol) | ||
Schneider Electric | Harmony XB4 Series | Push Buttons
Features and benefits
Applications -
Note
Group and Category
Certificate No.
Related links
- Schneider Electric Harmony Series Push Button Switch Panel SPST IP66, IP69K
- Schneider Electric Harmony Series Push Button Switch Panel 1 NO IP67 600 V
- Schneider Electric Harmony Series Push Button Switch Panel SPST IP66, IP67
- Schneider Electric Harmony Series Push Button Switch Panel SPST IP66, IP67
- Schneider Electric Harmony Series Push Button Switch Panel SPST IP66
- Schneider Electric Harmony Series Push Button Switch Panel SPST IP66, IP67
- Schneider Electric Harmony Series Push Button Switch Panel SPST IP66, IP67
- Schneider Electric Harmony Series Push Button Switch Panel SPST IP66 600
