Schneider Electric Harmony XB4 Series Push Button Head, Turn to Release, Front, 22 mm Cutout, IP66, IP67, IP69, IP69K
- RS Stock No.:
- 654-777
- Mfr. Part No.:
- ZB4BS56
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$67.76
(exc. GST)
$74.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.76 |
*price indicative
- RS Stock No.:
- 654-777
- Mfr. Part No.:
- ZB4BS56
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Switch Operation | Turn to Release | |
| Illuminated | No | |
| Series | Harmony XB4 | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Front | |
| Terminal Type | Screw | |
| IP Rating | IP66, IP67, IP69, IP69K | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 4mm | |
| Standards/Approvals | EN or IEC 60947-1, EN or IEC 60947-5-1, EN or IEC 60947-5-5, UL 508, EN or IEC 60947-5-4, and JIS C8201, CSA C22.2 No 14 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Switch Operation Turn to Release | ||
Illuminated No | ||
Series Harmony XB4 | ||
Panel Cutout Size 22 mm | ||
Mount Type Front | ||
Terminal Type Screw | ||
IP Rating IP66, IP67, IP69, IP69K | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 4mm | ||
Standards/Approvals EN or IEC 60947-1, EN or IEC 60947-5-1, EN or IEC 60947-5-5, UL 508, EN or IEC 60947-5-4, and JIS C8201, CSA C22.2 No 14 | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Blue mushroom pushbutton head has a diameter of 40 mm and is designed for Ø 22 mm mounting. It features a round standard head with a black metal bezel and operates with a latching mechanism that resets by turning to release. The operator profile is an unmarked blue mushroom head. This pushbutton complies with EN or IEC 60947-1, EN or IEC 60947-5-1, EN or IEC 60947-5-4, EN or IEC 60947-5-5, UL 508, CSA C22.2 No 14, and JIS C8201 standards. It is supplied in an indivisible quantity of one.
Protective treatment is TH
IK degree of protection is IK06 conforming to IEC 50102
Related links
- Schneider Electric Harmony XB4 Series Green Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head IP66 IP69
- Schneider Electric Harmony XB4 Series White Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Blue Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Red Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Push Button Switch 30 mm Cutout Red IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Pushbutton 22.5 mm Cutout Red IP66 IP69, IP69K
