Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head, 22.5 mm Cutout, IP66, IP67, IP69, IP69K,

Subtotal (1 unit)*

$26.73

(exc. GST)

$29.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 48 unit(s) shipping from 03 December 2026
  • Plus 48 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26.73

*price indicative

RS Stock No.:
759-347
Mfr. Part No.:
ZB4BA387
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony XB4

Product Type

Push Button Head

Cutout Diameter

22.5mm

Push Button Colour

Green

Push Button Shape

Round

Push Button Actuation

Spring Return

Push Button Style

Flush

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69, IP69K

Push Button Marking

Unmarked

Push Button Diameter

22mm

Standards/Approvals

UL 508

Hazardous Area Certification

CSA, UL

COO (Country of Origin):
FR
The Schneider Electric Illuminated push button head serves as a high-quality spring return operator for control panels, featuring an integral LED to enhance visibility in any environment.

Flush green button with standard head type ensures easy identification

Robust black metal bezel enhances durability and aesthetic appeal

Mounting diameter of 22.5 mm accommodates standard installation requirements

IP66, IP67, and IP69K ratings provide exceptional resistance to water and dust

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy