RAFI Blue Dome Push Button Switch for Use with Dome

Temporarily out of stock
RS Stock No.:
525-670
Mfr. Part No.:
5.49.205.013/1601
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Push Button Switch

For Use With

Dome

Lens Colour

Blue

Lens Shape

Dome

Length

16mm

Height

14.2mm

Standards/Approvals

RoHS, REACH

Width

16mm

Diameter

16.2mm

COO (Country of Origin):
DE
The RAFI bezel 16.2 mm IP40 blue features a transparent illuminated mushroom design, ideal for measurement, control, regulation, electrical engineering, mechanical and system engineering, signalling systems, and model construction. Packaging unit of 10 pieces. Minimum order quantity 100 pieces.

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy