RAFI Red Round Push Button Switch for Use with Dome
- RS Stock No.:
- 523-401
- Mfr. Part No.:
- 5.49.263.062/1300
- Brand:
- RAFI
Subtotal (1 pack of 10 units)*
$10.16
(exc. GST)
$11.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $10.16 | $1.016 |
*price indicative
- RS Stock No.:
- 523-401
- Mfr. Part No.:
- 5.49.263.062/1300
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Switch | |
| For Use With | Dome | |
| Lens Colour | Red | |
| Lens Shape | Round | |
| Length | 22.15mm | |
| Height | 2.85mm | |
| Standards/Approvals | REACH, RoHS | |
| Diameter | 22.15mm | |
| Width | 22.15mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Switch | ||
For Use With Dome | ||
Lens Colour Red | ||
Lens Shape Round | ||
Length 22.15mm | ||
Height 2.85mm | ||
Standards/Approvals REACH, RoHS | ||
Diameter 22.15mm | ||
Width 22.15mm | ||
- COO (Country of Origin):
- HU
The RAFI FLEXLAB bezel comes in red with a transparent mushroom design and illumination. It is available in a packaging unit of 10 pieces and is ideal for measurement control regulation, electrical engineering, mechanical and system engineering, vehicle construction, handheld terminals, and industrial robots.
RoHS compliant
REACH compliant
Component material Plastic
Related links
- RAFI Red Round Push Button Switch for Use with Dome
- RAFI Red Round Push Button Lens for Use with Signal Lamps
- RAFI Yellow Round Push Button Switch for Use with Dome
- RAFI Clear Round Push Button Switch for Use with Dome
- RAFI White Round Push Button Switch for Use with Dome
- RAFI Green Round Push Button Switch for Use with Dome
- RAFI Blue Round Push Button Switch for Use with Dome
- RAFI Red Circular Push Button Lens for Use with Push Buttons
