RAFI Blue Push Button Actuator
- RS Stock No.:
- 524-462
- Mfr. Part No.:
- 1.30.240.005/1601
- Brand:
- RAFI
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 524-462
- Mfr. Part No.:
- 1.30.240.005/1601
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | RoHS, ISO 20653, DIN EN 60529, IEC 60068 | |
| Actuator Colour | Blue | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Actuator | ||
Standards/Approvals RoHS, ISO 20653, DIN EN 60529, IEC 60068 | ||
Actuator Colour Blue | ||
- COO (Country of Origin):
- HU
The RAFI Illuminated pushbutton with protective cap is a control units are modular units consisting of several parts. In the RAFIX 22 QR family, they always consist of an actuating element, coupling, and switching element, or of a light attachment, coupling, and lamp socket. For assembly, the switching elements and lamp holders are first snapped into the coupling. Then this unit is snapped onto the actuating element or the signal lamp. To release, a bayonet lever must be actuated. Actuating elements (such as pushbuttons or emergency stop actuators) have the specified tactility and function only when assembled with the appropriate switching elements. For illuminated actuators and illuminated attachments, please use a lamp socket or LED element as the middle element in the coupling.
Transparent orifice plates illuminable
A protective cap enables use under difficult environmental conditions
Protection class at the front according to DIN EN 20653 P69K at 23° water temperature
Robust also suitable for operation with gloves
Firmly molded collar seal cannot twist or be lost during installation
