RAFI Clear Rectangular Push Button Switch for Use with Dome
- RS Stock No.:
- 524-390
- Mfr. Part No.:
- 5.49.275.032/1002
- Brand:
- RAFI
Subtotal (1 pack of 10 units)*
$15.51
(exc. GST)
$17.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $15.51 | $1.551 |
*price indicative
- RS Stock No.:
- 524-390
- Mfr. Part No.:
- 5.49.275.032/1002
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Switch | |
| For Use With | Dome | |
| Lens Colour | Clear | |
| Lens Shape | Rectangular | |
| Length | 21.5mm | |
| Height | 3.8mm | |
| Width | 15mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Switch | ||
For Use With Dome | ||
Lens Colour Clear | ||
Lens Shape Rectangular | ||
Length 21.5mm | ||
Height 3.8mm | ||
Width 15mm | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
The RAFI Rectangular bezel has an IP40 rating and a transparent bezel colour. It is illuminated and comes in a packaging unit of 10 pieces with a minimum order quantity of 20 pieces.
RoHS compliant
REACH compliant
Related links
- RAFI Clear Rectangular Push Button Lens for Use with the Pushbutton, For Insertion Between the Bezel
- RAFI Clear Rectangular Push Button Lens for Use with Push Button
- RAFI Clear Square Push Button Switch for Use with Dome
- RAFI Clear Round Push Button Switch for Use with Dome
- EAO Clear Rectangular Push Button Lens for Use with Push Button
- EAO Clear Rectangular Push Button Lens for Use with 31 Series
- EAO Clear Rectangular Push Button Lens for Use with Series 51 Switch
- RAFI Clear Round Push Button Lens for Use with Signal Lamps
