RAFI Red Push Button Lamp for Use with Push Button
- RS Stock No.:
- 524-768
- Mfr. Part No.:
- 1.65.126.301/1300
- Brand:
- RAFI
Subtotal (1 pack of 10 units)*
$109.23
(exc. GST)
$120.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $109.23 | $10.923 |
*price indicative
- RS Stock No.:
- 524-768
- Mfr. Part No.:
- 1.65.126.301/1300
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Lamp | |
| For Use With | Push Button | |
| LED Colour | Red | |
| LED Type | Lamp | |
| Standards/Approvals | DIN EN 60529 (IP65), IEC 60068-2-78, REACH Compliant, IEC 60068-2-33, RoHS Compliant, IEC 60068-2-30, IEC 60068-2-14 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Lamp | ||
For Use With Push Button | ||
LED Colour Red | ||
LED Type Lamp | ||
Standards/Approvals DIN EN 60529 (IP65), IEC 60068-2-78, REACH Compliant, IEC 60068-2-33, RoHS Compliant, IEC 60068-2-30, IEC 60068-2-14 | ||
- COO (Country of Origin):
- HU
The RAFI Signal Indicator is a compact and modular control device designed for diverse industrial and technical applications. Featuring a flat bezel with a square collar, it stands out for its slim design and adaptability. This indicator offers reliable performance with various illumination options and is particularly suitable for integration into control systems where space efficiency is a priority.
Red bezel colour and Black front ring colour
IP65 protection
Mounting hole 23.1 mm
Collar dimension 24.9 x 24.9 mm
- RS Stock No. 0524336
- Mfr. Part No. 1.69.507.125/1402
1 Pack of 10
$6,442.66
- RS Stock No. 0524321
- Mfr. Part No. 1.69.507.105/1301
1 Pack of 10
$6,442.66
- RS Stock No. 0525229
- Mfr. Part No. 1.69.525.205/1300
1 Pack of 10
$247.81
- RS Stock No. 0525570
- Mfr. Part No. 1.69.507.145/1002
1 Pack of 10
$84.00
Related links
- RAFI Red Push Button Lamp for Use with Push Button
- RAFI Red Indicator for Use with Signal Lamp
- RAFI Blue Push Button Lamp for Use with Push Button
- RAFI Yellow Push Button Lamp for Use with Push Button
- RAFI Clear Push Button Lamp for Use with Push Button
- EAO Red LED Push Button for Use with Push Button Lamp
- RAFI Red Round Push Button Lens for Use with Signal Lamps
- RAFI Green Push Button Lamp for Use with Push Button












