RAFI Yellow Indicator for Use with Signal Lamp
- RS Stock No.:
- 524-365
- Mfr. Part No.:
- 1.69.010.002/1400
- Brand:
- RAFI
Subtotal (1 unit)*
$105.86
(exc. GST)
$116.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.86 |
*price indicative
- RS Stock No.:
- 524-365
- Mfr. Part No.:
- 1.69.010.002/1400
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Indicator | |
| For Use With | Signal Lamp | |
| LED Colour | Yellow | |
| LED Type | Signal Lamp | |
| Standards/Approvals | RoHS compliant, REACH compliant, IK08, DIN EN 60529 (IP66, IP67) | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Indicator | ||
For Use With Signal Lamp | ||
LED Colour Yellow | ||
LED Type Signal Lamp | ||
Standards/Approvals RoHS compliant, REACH compliant, IK08, DIN EN 60529 (IP66, IP67) | ||
- COO (Country of Origin):
- HU
The RAFI Tilted Diamond signal lamp developed in collaboration with Luigi Colani. which is also very easy to assemble, thanks to the M12 or CAGE CLAMP terminal. To achieve outstanding illumination, we have optimized the light refraction. Its uniform, all-round high visibility makes the signal lamp even easier to see from a distance, so you can respond even faster in an emergency. In line with everyday requirements in industrial environments, this signal lamp is especially sustainable and shock-resistant. In addition, the bright LEDs are energy efficient and do not have to be replaced. The resulting overall package, for many fields of application, will exceed your expectations.
Special refracted light effect due to diamond lens
Diffuser lens designed by cult designer Luigi Colani
Long-lasting and ultra-bright SMT LEDs
Energy efficient low electricity consumption
Low-maintenance particularly shock resistant no bulb replacement necessary
Related links
- RAFI Yellow Indicator for Use with Signal Lamp
- RAFI Blue Indicator for Use with Signal Lamp
- RAFI White Indicator for Use with Signal Lamp
- RAFI Red Indicator for Use with Signal Lamp
- RAFI Green Indicator for Use with Signal Lamp
- RAFI Yellow Push Button Lamp for Use with Push Button
- RAFI Yellow Green Indicator for Use with Signal Lamp
- RAFI Yellow Indicator for Use with RAFIX 16
