EAO LED Push Button for Use with 10 Series
- RS Stock No.:
- 443-936
- Mfr. Part No.:
- 10-2506.1084
- Brand:
- EAO
Subtotal (1 unit)*
$10.70
(exc. GST)
$11.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.70 |
*price indicative
- RS Stock No.:
- 443-936
- Mfr. Part No.:
- 10-2506.1084
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | LED Push Button | |
| Lamp Type | LED | |
| For Use With | 10 Series | |
| Standards/Approvals | REACH Compliant, ROHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type LED Push Button | ||
Lamp Type LED | ||
For Use With 10 Series | ||
Standards/Approvals REACH Compliant, ROHS Compliant | ||
- COO (Country of Origin):
- CZ
The EAO single-LED lighting solution is tailored for both operational use and indication purposes, boasting a vibrant yellow illumination. Designed with precision, it operates at a voltage of 6 V DC, delivering remarkable performance in various applications. This product stands out due to its robust construction and versatility, making it an ideal choice for a wide array of environments. The LED is engineered not only to provide clear visibility but also to ensure longevity and reliability, thereby reducing the need for frequent replacements. Whether for commercial or industrial settings, this single-LED option elevates visibility standards, enhancing safety and guidance in any situation. Its reputation for durability and efficiency makes it a preferred choice for professionals seeking quality lighting solutions.
Optimised for both operational and indication purposes, ensuring clear communication
Engineered with a bespoke design that maximises luminous intensity at 340 mcd
Compliant with REACH and RoHS standards, promoting environmentally responsible use
Lightweight at just 0.002 kg, facilitating easy installation and integration
The versatile design accommodates various voltage types and configurations
Related links
- EAO LED Push Button for Use with 10 Series
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Connector Wrenches
- IDC Tools
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Connector Tool Kits
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips












