EAO LED Push Button for Use with 10 Series

Subtotal (1 unit)*

$27.45

(exc. GST)

$30.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.45

*price indicative

RS Stock No.:
443-284
Mfr. Part No.:
10-2K19.1059
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

LED Push Button

Lamp Type

LED

For Use With

10 Series

Standards/Approvals

REACH Compliant, ROHS Compliant

COO (Country of Origin):
CH
The EAO single-LED product is designed for optimal visibility and performance, seamlessly integrating into various applications where illumination is paramount. With its elegant white glow, this LED offers outstanding luminosity, ensuring that your indicators are not only effective but also eye-catching. It operates effectively within a voltage range, providing stable illumination without compromising on energy efficiency. Engineered with high-quality materials, the LED boasts a compact design, making it suitable for tight spaces while remaining easy to install. This versatile component caters to diverse operational requirements, from industrial settings to domestic applications, making it a must-have for professionals seeking reliability in illumination solutions.

Delivers brilliant white illumination for clear visibility

Compact design ideal for space-restricted environments

Energy-efficient operation reduces overall power consumption

Robust construction ensures longevity and reliability

Compatible with a wide range of applications across different sectors

Enhanced operational reliability under varying conditions

Simple installation process saves time and resources

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy