EAO Yellow Push Button LED for Use with 10 Series
- RS Stock No.:
- 443-934
- Mfr. Part No.:
- 10-2413.1134R
- Brand:
- EAO
N
Subtotal (1 unit)*
$14.55
(exc. GST)
$16.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.55 |
*price indicative
- RS Stock No.:
- 443-934
- Mfr. Part No.:
- 10-2413.1134R
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Single LED | |
| For Use With | 10 Series | |
| LED Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Single LED | ||
For Use With 10 Series | ||
LED Colour Yellow | ||
- COO (Country of Origin):
- CN
The EAO Single-LED super bright light is a remarkable illumination solution designed for demanding environments. Featuring a vibrant yellow hue, this component ensures high visibility, making it an ideal choice for signalling and indication purposes. Optimised for both AC and DC applications with a broad operating voltage range, it caters to diverse usage scenarios. Weighing a mere 0.002 kg, its lightweight design makes it easy to integrate into various setups without adding unnecessary bulk. The exceptional luminosity intensity of 4200 mcd guarantees that it delivers bright and effective lighting, even in challenging conditions. This innovative product underscores reliability and compliance, offering peace of mind for users while enhancing their projects with its brilliant performance.
Lightweight design allows for effortless integration into existing systems
Vibrant yellow colour enhances visibility in various applications
Optimised for both AC and DC, providing flexibility in installation
High luminosity intensity ensures effective signalling in low-light conditions
REACH and RoHS compliant, making it an environmentally responsible choice
Versatile applications across multiple industries, from signalling to indicators
Vibrant yellow colour enhances visibility in various applications
Optimised for both AC and DC, providing flexibility in installation
High luminosity intensity ensures effective signalling in low-light conditions
REACH and RoHS compliant, making it an environmentally responsible choice
Versatile applications across multiple industries, from signalling to indicators
Related links
- EAO Yellow Push Button LED for Use with 10 Series
- EAO White Push Button LED for Use with 10 Series
- EAO Red Push Button LED for Use with 10 Series
- EAO Blue Push Button LED for Use with 10 Series
- EAO Green Push Button LED for Use with 10 Series
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
