NEMIQ CC 38 BULK 12 mm Strip Cable Cutter
- RS Stock No.:
- 756-554
- Mfr. Part No.:
- CC 38 BULK
- Brand:
- NEMIQ
Subtotal (1 unit)*
$37.54
(exc. GST)
$41.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.54 |
*price indicative
- RS Stock No.:
- 756-554
- Mfr. Part No.:
- CC 38 BULK
- Brand:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Cable Cutter | |
| Sub Type | Cutter | |
| Overall Length | 212mm | |
| Application | Cuts Wire | |
| Material Cut | Cable | |
| Maximum Cutting Capacity | 12mm | |
| Standards/Approvals | RoHS | |
| Cut Type | Strip | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Cable Cutter | ||
Sub Type Cutter | ||
Overall Length 212mm | ||
Application Cuts Wire | ||
Material Cut Cable | ||
Maximum Cutting Capacity 12mm | ||
Standards/Approvals RoHS | ||
Cut Type Strip | ||
- COO (Country of Origin):
- JP
Nemiq Cable Cutter, 12mm Maximum Cutting Capacity, 212mm Overall Length - CC 38 BULK
This cable cutter is a single-handed stripping tool designed for cutting and stripping electrical conductors in industrial settings. It is intended for use on copper and aluminium conductors and features a forged-steel jaw to withstand repeated cutting operations. The tool is suitable where non-1000 V insulated options are acceptable and meets listed environmental standards.
Features and Benefits:
• Forged-steel jaw delivers Durable cutting performance
• 12 mm maximum cutting capacity handles common cable sizes
• Integrated stripping blade reduces tool changeovers
• One-handed operation improves single-operator efficiency
• Standards-compliant construction supports regulatory handling
• 12 mm maximum cutting capacity handles common cable sizes
• Integrated stripping blade reduces tool changeovers
• One-handed operation improves single-operator efficiency
• Standards-compliant construction supports regulatory handling
Applications
• Suitable for cutting copper conductors on site
• Used for trimming aluminium cable runs
• Ideal for maintenance of industrial wiring looms
• Can be used for on-site cable preparation tasks
• Suitable for workshop and installation environments
• Used for trimming aluminium cable runs
• Ideal for maintenance of industrial wiring looms
• Can be used for on-site cable preparation tasks
• Suitable for workshop and installation environments
What materials can this tool process?
It is designed to cut and strip both copper and aluminium cable.
Is the tool rated for live-voltage work to 1000 V?
No, it is not approved for VDE/1000 V live-voltage protection.
What standards and approvals apply to this product?
It is compliant with EAR99, REACh and RoHS listings.
How is one-handed operation supported?
The design incorporates a stripping blade and gripping geometry that permit single-hand cutting and stripping actions.
