EAO LED Push Button for Use with 10 Series

Subtotal (1 unit)*

$12.08

(exc. GST)

$13.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12.08

*price indicative

RS Stock No.:
442-119
Mfr. Part No.:
10-2106.3142
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

LED Push Button

For Use With

10 Series

Lamp Type

LED

Standards/Approvals

REACH Compliant, ROHS Compliant

COO (Country of Origin):
CN
The EAO single-LED component is designed to provide reliable illumination in a compact and efficient manner. With an illumination colour of vibrant red, it enhances visibility while meeting various operational needs. Perfectly engineered for simple integration, this LED operates at a voltage of 6 V DC and boasts a low operation current, making it not just energy efficient but also highly effective in performance. The LED’s lightweight construction facilitates hassle-free installation, turning any setup into a dazzling display. This product is backed by compliance with both REACH and RoHS standards, ensuring its safety and environmental compatibility. Whether used in signage, indicator lights, or decorative applications, this LED stands as a dependable choice for any lighting requirement.

Vibrant red illumination enhances visibility and aesthetic appeal

Designed for easy integration into various applications

Complies with REACH and RoHS standards for safety and sustainability

Lightweight design enables straightforward installation

Optimised for energy efficiency while delivering high performance

Versatile usage in signage, indicators, or decorative lighting

  • RS Stock No. 0443281
  • Mfr. Part No. 10-2K19.1055
Each
$14.31
  • RS Stock No. 0443250
  • Mfr. Part No. 10-2106.3146
Each
$21.63
  • RS Stock No. 0443566
  • Mfr. Part No. 10-4H21.1039P
Each
$50.87
  • RS Stock No. 0441742
  • Mfr. Part No. 10-2H13.3164Q
Each
$15.98

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy