APEM Plate for Use with Switches, Pre-printed "On-Off

Get a bulk buy discount

Add 10 more to save $1.60

View bulk pricing options

Subtotal (1 unit)*

$4.18

(exc. GST)

$4.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 63 unit(s) shipping from 09 November 2026
  • Plus 200 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$4.18-
10 - 24$4.02$1.60
25 - 49$3.91$6.75
50 - 99$3.77$20.50
100 +$3.66$52.00

*price indicative

RS Stock No.:
287-3788
Mfr. Part No.:
U19
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Plate

Legend

On-Off

For Use With

Switches

Standards/Approvals

No

COO (Country of Origin):
FR
The APEM ON-OFF marked plate is designed for vertical black industrial switches with an On/Off function. This plate facilitates easy identification and operation of the switches in industrial settings, indicating their ON and OFF positions clearly.

Type U598 provided with holes for through lever

A sealing washer is required for seal against panel

Supplied with sealing washer for tightening against panel

Temperature range -20 to +50 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy