Schneider Electric Legend Plate for Use with Push Button, Pre-printed "1 Yellow Side, 1 White Side
- RS Stock No.:
- 578-330
- Mfr. Part No.:
- ZBY4101C0
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$24.02
(exc. GST)
$26.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $24.02 | $2.402 |
*price indicative
- RS Stock No.:
- 578-330
- Mfr. Part No.:
- ZBY4101C0
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Legend Plate | |
| Legend | 1 Yellow Side, 1 White Side | |
| For Use With | Push Button | |
| Standards/Approvals | REACH, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Legend Plate | ||
Legend 1 Yellow Side, 1 White Side | ||
For Use With Push Button | ||
Standards/Approvals REACH, EU RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric Legend Holder is a Harmony XB5 model measuring 30 x 40 mm. It features a grey bezel and includes eight 27 x 8 mm white blank legends that are unmarked.
Color plated grey
30 x 40 mm size
Related links
- Schneider ElectricLegend Plate for Use with Push Button White MARCHE 1 Black Side
- Schneider ElectricLegend Plate for Use with Push Button 1 Red Side
- Schneider ElectricLegend Plate for Use with Push Button, Pre-printed "Marche
- Schneider ElectricLegend Plate for Use with Push Button, Pre-printed "Blank legend
- Schneider ElectricLegend & Legend Holder Kit for Use with Push Buttons Unmarked
- Schneider ElectricLegend Plate for Use with Push Buttons, Pre-printed "Unmarked
- Schneider ElectricLegend Plate for Use with Push Buttons, Pre-printed "Start
- Schneider ElectricLegend for Use with Harmony XB5 Pre-printed "White MARCHE 1 Black Side, 1 Red Side
