Schneider Electric Legend Plate for Use with 9001K Series
- RS Stock No.:
- 746-4476
- Mfr. Part No.:
- 9001KN202
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$11.51
(exc. GST)
$12.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.51 |
*price indicative
- RS Stock No.:
- 746-4476
- Mfr. Part No.:
- 9001KN202
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Legend Plate | |
| Accessory Type | Legend Plate | |
| For Use With | 9001K Series | |
| Standards/Approvals | CSA, CE, UL, IEC | |
| Series | Harmony | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Legend Plate | ||
Accessory Type Legend Plate | ||
For Use With 9001K Series | ||
Standards/Approvals CSA, CE, UL, IEC | ||
Series Harmony | ||
Legend Plates
Legend plates available in either plastic or aluminium
Related links
- Schneider Electric Legend Plate for Use with 9001K Series
- Schneider Electric Legend Plate for Use with 9001K Series Arrêt
- Schneider Electric Legend Plate for Use with 9001K Series, 9001SK Series
- Schneider Electric Legend Plate for Use with 9001K Series Avant
- Schneider Electric Legend Plate for Use with 30 mm 9001K/SK/KX Push Buttons
- Schneider Electric Legend Plate for Use with Button
- Schneider Electric Legend Plate for Use with 9001SK Series
- Schneider Electric Legend Plate for Use with Harmony 9001SK
