Eaton Button Lens for Use with M22 Pushbuttons
- RS Stock No.:
- 255-857
- Mfr. Part No.:
- 218339 M22-XDL-W-GB17
- Brand:
- Eaton
Subtotal (1 unit)*
$7.22
(exc. GST)
$7.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.22 |
*price indicative
- RS Stock No.:
- 255-857
- Mfr. Part No.:
- 218339 M22-XDL-W-GB17
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Lens Cap | |
| Accessory Type | Button Lens | |
| For Use With | M22 Pushbuttons | |
| Standards/Approvals | No | |
| Series | Eaton Moeller M22 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Lens Cap | ||
Accessory Type Button Lens | ||
For Use With M22 Pushbuttons | ||
Standards/Approvals No | ||
Series Eaton Moeller M22 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 Button lens provides an elegant and practical solution for signalling needs. Designed with an appealing flat white finish and the clear inscription 'RAISE', it seamlessly fits into any control panel layout. The lens is crafted to withstand ambient temperatures from -25 °C to 70 °C, ensuring performance in various environments. Leveraging the latest design standards, this accessory enhances the functionality of push-button devices while offering compliance with stringent safety and operational norms. With its user-friendly installation and compatibility with various Eaton controls, it is the ideal choice for those looking to upgrade or personalise their panel designs effectively.
Elegant flat white design fits seamlessly in various environments
Clear inscription 'RAISE' ensures user-friendliness and visibility
Durable construction withstands temperatures from -25 °C to 70 °C
Compatible with Eaton push-button devices for easy integration
Provides an option for individual inscriptions up to five characters
Meets industry product standards for reliability and quality assurance
Offers simple installation for fast and straightforward upgrades
Suitable for various applications in control systems
Related links
- Eaton Button Lens for Use with M22 Pushbuttons
- Eaton White Round Push Button Lens for Use with M22(S)-DL-X M22(S)-DRL-X M30C-FDRL-X
- Eaton White Round Push Button Lens for Use with M22(S)-DL-X M22(S)-DRL-X M22S-DGL-X
- Eaton White Round Push Button Lens for Use with M30C-FDL-X M30C-FDRL-X M22S-DGL-X
- Eaton M22 Series White Push Button Head, 24 mm Cutout
- Eaton Momentary Button Lens - Illuminated
- Eaton Momentary Button Lens - 22 mm Cutout Diameter Illuminated
- Eaton White Indicator, 29 mm Cutout M22 Series
