Eaton M22 Series White Push Button Head, 24 mm Cutout

Subtotal (1 pack of 10 units)*

$38.27

(exc. GST)

$42.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$38.27$3.827

*price indicative

RS Stock No.:
251-561
Mfr. Part No.:
216441 M22-XDL-W
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

M22

Product Type

Push Button Head

Cutout Diameter

24mm

Push Button Colour

White

Push Button Shape

Round

Push Button Style

Flat

Push Button Diameter

24mm

Standards/Approvals

CE

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton innovative button lens from Eaton’s Moeller series is designed specifically for optimal functionality and aesthetic appeal in diverse applications. Featuring a flat white design, this accessory not only enhances the appearance of your machinery but also ensures exceptional durability and reliability. The lens accommodates both standard requirements and custom inscriptions, making it adaptable to various operational specifications. With its lightweight construction yet robust build, this accessory seamlessly integrates into existing systems for a cohesive look and feel, catering to both industrial and commercial sectors. The thoughtful engineering guarantees compatibility with several Eaton models, providing confidence in its performance while elevating both user experience and equipment safety.

Flat design contributes to a streamlined appearance

Versatile white lens colour enhances visibility

Supports custom inscriptions for personalised identification

Lightweight yet sturdy, ensuring ease of installation

Compatible with multiple Eaton models for flexibility

Resilient to environmental factors, maintaining performance in various conditions

CE certified, guaranteeing adherence to international standards

Designed to withstand high ambient operating temperatures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy